AXGD10402KR by Littelfuse Inc

Overview of AXGD10402KR by Littelfuse Inc.

The AXGD10402KR by Littelfuse Inc. is a transient voltage suppressor diode designed for electrostatic discharge (ESD) protection. This component is highly relevant in circuits where ESD protection is crucial for maintaining the integrity of electronic devices. It features a maximum clamping voltage of 40V and an operating voltage of 24V. Packaged in a compact 0402 outline with two pins, it serves applications requiring space efficiency without sacrificing performance.

The AXGD10402KR is tailored for automotive applications, compliant with the AEC-Q200 standard, which underscores its reliability in harsh environments. Additionally, Littelfuse has designed this diode to be RoHS compliant and ensures a maximum operating temperature range from -65°C to +125°C, making it suitable for various operating conditions. It also showcases an ultra-low capacitance feature for high-speed data lines protection.

Industry Applications for AXGD10402KR

The AXGD10402KR could potentially be used in a variety of industry applications. Its specifications and features make it suitable for integration in several areas:

  • Automotive: Due to its AEC-Q200 qualification, this device might be utilized in automotive applications where robust ESD protection is required. Components such as ECUs, infotainment systems, and advanced driver-assistance systems (ADAS) could benefit from the high reliability and performance standards offered by the AXGD10402KR.
  • Consumer Electronics: Smartphones, computers, and other portable electronic devices could potentially use this diode for ESD protection, particularly for high-speed I/O ports that are susceptible to ESD damage.
  • Industrial Automation: Industrial environments often expose electronic devices to severe electrical noise and potential ESD events. The AXGD10402KR could possibly be integrated into industrial control systems to safeguard sensitive microcontroller-based equipment.
  • Telecommunications: Networking equipment, such as routers and switches, that require reliable protection against transients induced by cable discharges could potentially utilize the AXGD10402KR. Its low capacitance may prove beneficial in preserving data integrity in high-speed communication lines.

Note that these potential industry applications stated above are merely conceptual and should be treated as preliminary ideas. Validation by engineering specifics, compliance with industry regulations, and absolute verification by hands-on application testing is essential before deployment.

About Littelfuse Inc.

Littelfuse Inc. is known predominantly for its extensive range of circuit protection devices, amongst which Transient Suppressors play a critical role. These components, including the AXGD10402KR, underscore Littelfuse’s commitment to developing technologies that protect electronic devices from excessive voltage and current. The company’s expertise covers a broad spectrum of diodes, offering solutions that meet stringent industrial, automotive, and consumer electronics standards.

Where to Find AXGD10402KR by Littelfuse Inc

To procure the AXGD10402KR, it’s advised to utilize the comprehensive resources available at findchips.com. This platform not only provides current stock levels and pricing but also offers a detailed comparison of distributors. Historically, this part has been available through distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and LCSC. To find alternatives to AXGD10402KR or other similar parts by Littelfuse Inc or different manufacturers, you can also explore the Transient Suppressors subcategory on findchips.com.

Compare pricing for AXGD10402KR and other Transient Suppressors / Diodes at findchips.com