CAT25128VI-GT3 by onsemi

Overview of CAT25128VI-GT3 by onsemi

The CAT25128VI-GT3 is a Serial EEPROM from onsemi, offering 128Kb of memory in a standard SOIC-8 package. The memory configuration comprises 16K x 8 bit, with a maximum clock frequency of 10 MHz, making it fast enough for most general storage applications. This EEPROM operates across a supply voltage range from 1.8V to 5.5V, thus providing flexibility in various operating environments and circuit designs. Significantly, the CAT25128VI-GT3 maintains data retention for up to 100 years, emphasizing its reliability and endurance in long-term applications.

The product incorporates hardware and software write protection options, enhancing its use in applications where data integrity and security are critical. As an industrial-grade product, it operates within a temperature range from -40°C to 85°C and comes RoHS compliant, confirming its suitability for environmentally sensitive applications. This EEPROM is technology advanced in CMOS and is established in a Nickel/Palladium/Gold (Ni/Pd/Au) terminal finish to ensure good connectivity and longevity. The CAT25128VI-GT3 is notably used in applications requiring synchronization, as indicated by its synchronous operating mode capability.

Industry Applications for CAT25128VI-GT3

The CAT25128VI-GT3’s properties concur well with diverse industry applications. Here are some potential scenarios:

  • Consumer Electronics: The EEPROM could potentially find use in various consumer devices such as smartphones, smart watches, and other wearable technologies. These devices typically require reliable memory storage that maintains device settings and personal preferences over long periods, even when the device is powered off.
  • Industrial Automation: In the realm of industrial controls, this EEPROM might serve in automating machinery settings or holding configuration data crucial for operational sequences. Its temperature tolerance along with the high endurance level (1,000,000 Write/Erase Cycles) enhances its suitability for harsh industrial environments.

Please note that these potential industry applications are only conceptual illustrations and require thorough analysis and verification by engineering and design teams to comply with industry standards and specific application requirements.

About onsemi

onsemi is well-recognized in the field of semiconductors, especially noted for its comprehensive range of memory products, including EEPROMs. The manufacturer combines innovative design techniques with advanced material use to create reliable and high-performance semiconductor components. The CAT25128VI-GT3 is one example of technology designed by onsemi that focuses on performance and longevity critical for data storage applications.

Where to Find CAT25128VI-GT3 by onsemi

Procuring the CAT25128VI-GT3 can be facilitated through our platform, findchips.com. By searching our website, you can compare current stock levels and pricing across multiple distributors. While this component has historically been available from distributors like Master Electronics, LCSC, DigiKey, and Mouser Electronics, it is advised to check findchips.com for the latest updates on availability.

Furthermore, those looking for alternatives or other EEPROMs from onsemi or different manufacturers can use the EEPROMs link to browse a broader selection.

Compare pricing for CAT25128VI-GT3 and other EEPROMs / Memory at findchips.com