Overview of C1608X7R1H473K080AA by TDK Corporation
The C1608X7R1H473K080AA is a multilayer ceramic capacitor (MLCC) produced by TDK Corporation. Featured with a capacitance of 0.047 μF and a capacitance tolerance of ±10%, this component is specified for a 50V voltage rating. It is constructed in a 0603 package (1.6 mm x 0.8 mm x 0.8 mm), typical for surface-mount technology. The part comes under the dielectric characteristic of X7R, indicating its stability under a wide range of temperatures and its capacity to retain a significant portion of its capacitance over varying temperatures (-55°C to +125°C). This includes a ±15% change in capacitance with respect to the temperature fluctuation.
The C1608X7R1H473K080AA is a ROHS-compliant part, ensuring it meets the EU standards for restriction of hazardous substances. It is also noted for its operational durability demonstrated by a positive and negative tolerance range of 10%. The product is part of the C Series offered by TDK, defined by its reliable performance in various electronic applications. Moreover, its terminals are finished with matte tin over a nickel barrier which aids in solderability and long-term connection reliability. The component adopts a ‘chip’ package description and adheres to international standards including the EAR99 for Export Administration Regulations and REACH compliant.
Industry Applications for C1608X7R1H473K080AA
This ceramic capacitor from TDK Corporation could potentially serve various industries due to its electrical stability, size, and general electrical properties. Here are a few possible applications:
- Consumer Electronics: This component might be used in devices such as smartphones, tablets, and laptops where stable capacitance is necessary for reliable operation, particularly in power management circuits and audio interfaces.
- Telecommunications: In telecommunications equipment, this capacitor might serve in signal processing units due to its ability to operate over a wide range of temperatures while maintaining its capacitive value.
- Automotive: While not specifically mentioned to comply with automotive standards like AEC-Q200, capacitors similar to the C1608X7R1H473K080AA could potentially be used in non-critical applications within automotive electronics, subject to further validation by engineering teams for specific use cases.
- Industrial Automation: This capacitor could potentially find utility in control systems and sensor modules, where stable and reliable operation is crucial under varying environmental conditions.
Note: The potential industry applications listed above are illustrative and require further analysis and verification by the respective engineering and design teams to ensure compliance with specific industry standards and application needs.
About TDK Corporation
TDK Corporation is a prominent global manufacturer known for its extensive range of electronic components. The company specializes in various types of capacitors, including Ceramic Capacitors. TDK has developed a reputation for producing durable and reliable capacitors suited to a wide array of applications. Their product, C1608X7R1H473K080AA, exemplifies their commitment to quality and performance, representing the consistent characteristics expected from TDK’s capacitors – stability, efficiency, and precision. The company’s portfolio not only covers standard capacitors but also custom solutions catering to specific customer needs, reinforcing their stature in capacitor manufacturing.
Where to Find C1608X7R1H473K080AA by TDK Corporation
You can search for the C1608X7R1H473K080AA across various distributors by visiting findchips.com. While the part has historically been available at distributors such as Chip1Stop, Avnet Abacus, and Mouser Electronics, users should utilize findchips.com to view current stock levels and pricing. Additionally, if alternative parts are necessary, Ceramic Capacitors can be searched to find other offerings from TDK Corporation or different manufacturers that meet specific requirements.