Overview of PCA9517ADP,118 by NXP Semiconductors
The PCA9517ADP,118 is a level-translating I²C-bus repeater, a sophisticated piece of technology developed by NXP Semiconductors, categorized under Other Interface ICs in the broader domain of Drivers And Interfaces. Encapsulated in an 8-pin TSSOP package, the component is designed to facilitate communication between devices operating at different voltage levels within I²C-bus protocols, making it a critical tool for a wide range of electronic applications.
This interface circuit boasts an operating temperature range from -40 °C to +85 °C and supports a supply voltage range from 0.9 V to 5.5 V, with additional specifications for different supply voltage levels, indicating its versatility across diverse environmental conditions and systems. The device’s RoHS compliance and Reach compliance code confirm its production in line with global sustainability and health standards. At the time of this writing, the factory lead time for the PCA9517ADP,118 is 58 weeks and 1 day, indicating planning is crucial when incorporating this part into design and production schedules.
Industry Applications for PCA9517ADP,118
The PCA9517ADP,118’s unique features make it a potential fit for several industry applications, emphasizing its versatility and utility in various fields. Its capability to interface between devices with mismatched voltage levels without compromising the integrity of the data signal is pivotal in many advanced electronic solutions today.
- Consumer Electronics: The part may be suitable for sophisticated consumer devices that require reliable data communication between different system components, such as smart home devices, multimedia systems, and high-performance computing equipment.
- Industrial Automation: It could potentially be integrated into industrial control systems, facilitating seamless data exchange across diverse operating voltages, thereby enhancing operational efficiency and system reliability.
- Aerospace and Defense: Given its robust operating temperature range and the ability to facilitate reliable communication in critical systems, the PCA9517ADP,118 may be employed in the demanding environments of aerospace and defense technologies.
- Healthcare: The device’s precision and reliability might make it a key component in healthcare technologies, where accurate and dependable data exchange is paramount for patient monitoring systems and diagnostic equipment.
- Automotive: With the automotive industry’s increasing focus on electrification and advanced vehicle systems, this part could be instrumental in managing communications within vehicle control systems, enhancing both performance and safety.
These applications benefit from the part’s attributes, including its small form factor, moisture sensitivity level of 1, and high-temperature resilience, further broadening its applicability across different domains.
About NXP Semiconductors
NXP Semiconductors is a global leader in the development and manufacturing of semiconductor solutions, particularly distinguished in the field of Drivers And Interfaces, including products like the PCA9517ADP,118. Known for their innovation and reliability, NXP’s semiconductor products find applications in a vast array of sectors from automotive to mobile, and industrial IoT to communications. The company’s reputation for quality and performance is reflected in their comprehensive portfolio of Other Interface ICs, which facilitate advanced connection and communication between disparate electronic components and systems.
Where to Find PCA9517ADP,118 by NXP Semiconductors
For those looking to source the PCA9517ADP,118 by NXP Semiconductors, findchips.com offers a reliable platform to check real-time stock levels and pricing from multiple distributors. To explore alternatives or similar parts from NXP Semiconductors or other manufacturers in the Other Interface ICs category, visiting this link can provide valuable insights.
Historically, this part has been available from distributors such as Perfect Parts Corporation, Farnell, element14 Asia-Pacific, and Mouser Electronics, among others. However, inventory levels and availability are subject to change, so it is essential to check findchips.com for the current situation regarding this component.