Overview of D5V0L2B3SO-7 by Diodes Incorporated
The D5V0L2B3SO-7 by Diodes Incorporated is a Trans Voltage Suppressor Diode designed primarily for ESD (Electrostatic Discharge) protection. This part features a bidirectional configuration and utilizes silicon for the diode element material. The suppressor diode operates effectively within a breakdown voltage range of 6V to 8V, with a nominal breakdown voltage of 7V, and can sustain a maximum clamping voltage of 11.5V. Its maximum non-repetitive peak reverse power dissipation is 84W, which helps in handling transient voltage spikes efficiently.
Packaged in a small outline, SOT-23 format, it offers a solid solution for applications where space is at a premium. The diode supports a maximum operating temperature of 150°C and a minimum of -65°C, indicating versatility across various environmental conditions. Furthermore, the device is compliant with RoHS and REACH, ensuring adherence to current environmental regulations. Listed as having a factory lead time of 8 weeks as of the current writing, this part is notable for its performance and regulatory compliance.
Industry Applications for D5V0L2B3SO-7
Given the specifications and characteristics of the D5V0L2B3SO-7, it could potentially service multiple industries, especially in applications where robust ESD protection is critical. Below are suggested industries that might benefit from integrating this component:
- Consumer Electronics: Devices such as smartphones, tablets, and other sensitive electronic gadgets could utilize this diode to protect against ESD that could otherwise damage internal components. The small package size and high power dissipation capacity make it particularly suitable for compact, high-performance consumer goods.
- Telecommunications: In communication equipment, consistent and reliable operation is critical. The D5V0L2B3SO-7 could potentially safeguard sensitive communication infrastructure against sudden voltage spikes caused by static discharges.
- Computing and Data Storage: Servers and storage devices, which are crucial for data integrity and uptime, might incorporate this diode to prevent the malfunction or breakdown of hardware due to electrostatic disturbances. This would be particularly pertinent in data centers with high airflow, where static accumulation is common.
- Industrial Automation: Automated equipment and sensors, often used in hostile industrial environments, could benefit from the robust temperature range and ESD protection offered by this diode. This ensures longer operational life and reduces the risk of downtime due to electronic failures.
- Automotive: Modern vehicles, dense with electronic systems, require stringent protection against various electromagnetic disturbances, including ESD. The use of ESD protection diodes in vehicle electronic systems can help meet these requirements, although specific automotive standards would need to be verified before implementation.
These applications are conceptual and should be extensively analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a recognized manufacturer within the semiconductor industry, known for producing a variety of discrete, logic, analog, and mixed-signal components. In the domain of Transient Suppressors, Diodes Incorporated offers a range of solutions, including the D5V0L2B3SO-7, suited for a wide array of electronic applications. This product line is designed to offer efficient protection against voltage transients induced by system inductance and lightning, a vital attribute in protecting sensitive circuitry in today’s electronics. Their offerings are bolstered by compliance with international specifications and a commitment to quality, positioning them as a reliable choice for electronic components.
Where to Find D5V0L2B3SO-7 by Diodes Incorporated
To purchase the D5V0L2B3SO-7, interested parties should consider researching various suppliers on platforms like findchips.com. The part has historically been available at distributors such as Win Source Electronics, New Advantage Corporation, MacroQuest Electronics, and DigiKey. However, for the most current stock levels, pricing, and potential alternatives, visiting Transient Suppressors on findchips.com is advised. This platform not only provides availability but also alternatives that could be from Diodes Incorporated or other manufacturers.