CDM-14-3018-90-36-DW01 by Luminus Devices

Overview of CDM-14-3018-90-36-DW01 by Luminus Devices

The CDM-14-3018-90-36-DW01 is a COB (Chip-On-Board) LED module, characterized by its warm white light output and rectangular configuration, emitting light at a color temperature of 3000K. This model is produced by Luminus Devices Inc., a trusted name in LED technology. The part falls under the electronic component subcategory of Visible LEDs within the broader category of Optoelectronics. This LED module is designated as “Active” in its life cycle phase according to its Part Data Attributes on findchips.com, indicating that it is currently in production and available in the market.

Industry Applications for CDM-14-3018-90-36-DW01

The versatile warm white light emitted by the CDM-14-3018-90-36-DW01 allows for its potential application in various industries. While determining its suitability for specific applications, it is pertinent to note that while these applications are conceptual, they would require thorough validation by professional engineering and design teams for any specific project.

  • Industrial Automation: The LED’s robustness and warm light might be utilized in automated manufacturing environments, potentially in machine vision systems where precise color rendering of warm tones is necessary.
  • Energy and Power Systems: This LED could be used in power system displays or control panels which require clear visibility and a specific hue for operational precision and safety.
  • Renewable Energy: In renewable energy systems, particularly in solar energy setups, indicators or back-lighting for status panels with this type of LED might support operations during low-light conditions or during operations assessments at night.

Note that each of these potential industry applications is only illustrative and requires careful consideration and testing to adhere to industry standards and application-specific requirements.

About Luminus Devices

Luminus Devices Inc. specializes in manufacturing high-performance LEDs and is noted for its innovations in the field of Visible LEDs, among other optoelectronic devices. By leveraging advanced technology in their product design, Luminus continues to push the boundaries of lighting solutions. Their products, including the CDM-14-3018-90-36-DW01, are crafted based on in-depth research and adherence to industry standards, making them suitable for a diverse range of applications from commercial lighting to specialized industrial equipment.

Where to Find CDM-14-3018-90-36-DW01 by Luminus Devices

To source the CDM-14-3018-90-36-DW01 or explore similar parts, visiting findchips.com is recommended, where you can check updated stock levels, current pricing, and detailed specifications. Historically, this part has been available from major distributors such as Future Electronics, Mouser Electronics, EBV Elektronik, and DigiKey. For alternative Visible LEDs or related parts from either Luminus Devices or other manufacturers, the same platform can offer comprehensive comparisons and options.

Compare pricing for CDM-14-3018-90-36-DW01 and other Visible LEDs / Optoelectronics at findchips.com