Overview of DRTR5V0U2SR-7 by Diodes Incorporated
The DRTR5V0U2SR-7 is a Trans Voltage Suppressor Diode with a reverse working voltage (V RWM) of 5.5V, designed for unidirectional operation. This component features a single silicon element housed in an SOT-143 package with four pins. Its primary role is to provide protection against electrostatic discharge (ESD), crucial in preserving the integrity of electronic circuits. Manufactured by Diodes Incorporated, this part stands out due to its capacity to manage transient voltages and shield sensitive components from electrical surges.
A notable characteristic of the DRTR5V0U2SR-7 is its breakdown voltage range, which varies between 6V and 9V, making it highly effective for devices operating near these voltage levels. Housed in a plastic/epoxy material, this component supports a maximum operating temperature range from -65 °C to 150 °C, ensuring robust performance under extreme conditions. Moreover, with a maximum reverse peak voltage of 5.5V and a power dissipation capability of 0.4 W, it is engineered to meet high reliability standards, including AEC-Q101 certification.
Industry Applications for DRTR5V0U2SR-7
The DRTR5V0U2SR-7 could potentially serve a variety of sectors due to its protective capabilities in electronic circuits. Here are a few industries where it might be especially useful:
- Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics that require protection against static discharge could benefit from this diode. Its capability to withstand high temperatures and power dissipation makes it suitable for compact, high-performance devices.
- Automotive: Due to its compliance with AEC-Q101 standards, this diode is suitable for automotive applications. It could potentially be used in electronic control units (ECUs), infotainment systems, and other automotive electronics where reliability under harsh conditions is critical.
- Industrial Automation: In environments with high levels of electrical interference, the DRTR5V0U2SR-7 can provide necessary protection for sensitive components in automated machinery and control systems, thus ensuring continuous and reliable operation.
- Computing and Data Storage: For server farms and data centers, maintaining the integrity of data and hardware is crucial. This diode can help protect sensitive components from electrical surges, potentially prolonging the lifespan of the equipment and reducing maintenance costs.
It is important to note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industrial standards and application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the electronics industry, known for its broad range of products including diodes, rectifiers, transistors, and Transient Suppressors. The company emphasizes innovation and quality in its products, making it a trusted name for various electronic components. Diodes Incorporated’s commitment to high standards is evident in products like the DRTR5V0U2SR-7, which is designed to meet rigorous industry certifications such as AEC-Q101. This focus on reliability and performance makes their transient suppressors a preferred choice for protecting sensitive electronic circuits across multiple industries.
Where to Find DRTR5V0U2SR-7 by Diodes Incorporated
To purchase the DRTR5V0U2SR-7, potential buyers are recommended to use findchips.com as a reliable resource for comparing distributor options and stock availability. While this diode has been historically available at distributors like DigiKey, Farnell, Mouser Electronics, and Future Electronics, inventory levels and current pricing can best be accessed through findchips.com. Additionally, for buyers looking for alternatives or similar performance in Transient Suppressors, findchips.com offers a comprehensive platform to compare specifications and prices not only from Diodes Incorporated but also from other manufacturers.