CR2025 by Panasonic Electronic Components

Overview of CR2025 by Panasonic Electronic Components

The CR2025 is a primary battery utilizing lithium manganese dioxide chemistry. This model, specifically crafted by Panasonic Electronic Components, is distinguished by its coin cell shape measuring 20mm in diameter and 2.5mm in height. Featuring a voltage of 3V and a capacity of 165mAh, it’s engineered to deliver reliable power. Further enhancing its design is its robust operational temperature range, able to function between -30°C and 85°C. Safety and compliance are also paramount, as evinced by its certifications in RoHS and potential compliance with REACH. Its encapsulation in a compact form factor with a weight of just 2.3 g makes it suitable for a host of applications needing high energy density and long shelf-life in a small package.

Industry Applications for CR2025

The CR2025 battery by Panasonic might find employ across a diverse array of industry applications, thanks in part to its compact size, extended operational temperature range, and stable chemical properties. Although these applications are conceptual and require suitable verification, here are a few possible use cases:

  • Consumer Electronics: This battery could potentially power a vast range of portable electronic devices such as calculators, digital watches, and fitness trackers, where compact size and long shelf life are crucial.
  • Medical Imaging: Due to its reliable operational temperature range and steady output, it might find use in small medical devices like digital thermometers and wireless capsule endoscopy devices.
  • Security and Surveillance: In security applications such as electronic door locks and small security cameras, the CR2025 offers a stable power source that can operate efficiently across a variety of environmental conditions.
  • Telecommunications: Its application could extend to powering small telecommunications devices or systems requiring backup power sources to maintain clock memory and settings during power outages.
  • Computing and Data Storage: The battery could potentially be used in small memory backup systems to preserve data integrity in case of system shutdown.

Please note that these industry applications are illustrative and require further analysis by engineering and design teams to ensure adherence to industry-specific standards and reliability requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a recognized pioneer in the development and fabrication of electronic components, including a robust line-up of Batteries. Their lineup ranges from the versatile CR2025 to other similar battery models, each designed to offer reliability and performance across various applications. Panasonic’s dedication to quality is underscored by their adherence to stringent regulatory standards, as seen in the RoHS and REACH compliance of their products. This ensures that their batteries, including the CR2025, are not only effective but also environmentally considerate.

Where to Find CR2025 by Panasonic Electronic Components

To purchase the CR2025 battery by Panasonic Electronic Components, we recommend using the comprehensive inventory and pricing options available on Findchips.com. Not only can you find availability and current prices, but you can also compare it against other Batteries to ensure you’re choosing the best component for your needs. Historically, distributors such as Bristol Electronics and Mouser Electronics have carried this part, though one should check for the most current stock levels and distributor options on Findchips.

Compare pricing for CR2025 and other Batteries / Batteries at findchips.com