D38999/20WD35SN by Amphenol Corporation

Overview of D38999/20WD35SN by Amphenol Corporation

The D38999/20WD35SN connector is a robust, corrosion- and environmental-resistant part made from aluminum alloy, designed to meet the rigorous MIL-DTL-38999 standard. It comprises 37 contact sockets with crimp termination, offering a secure and reliable connection in demanding settings. This receptacle-style connector features a solid backshell, and its contacts, coated with gold, ensure excellent conductivity and resistance to wear. The part operates over a wide temperature range from -65°C to +175°C, which is ideal for various rugged applications. This item is available in bulk packaging, suitable for large-scale deployments.

Manufactured by Amphenol Corporation, this connector sports a threaded coupling type for secure mating and has an EMI shielding feature, essential for applications requiring reduced electromagnetic interference. The shell is finished with cadmium for extra resistance against elements, making it suitable for varying in-field conditions.

Industry Applications for D38999/20WD35SN

The D38999/20WD35SN is versatile and potentially applicable in several critical sectors. Below are some of the industries where this part might be exceptionally suitable:

  • Aerospace and Defense: Given its compliance with military specifications (MIL-DTL-38999), this connector could naturally find applications in aerospace and defense systems. It might be used in communication systems, radar systems, and other electronic warfare devices.
  • Industrial Automation: The robust nature and EMI shielding capabilities of this connector make it potentially suitable for use in industrial automation equipment. It could be incorporated into systems that require connectivity solutions in harsh environment conditions.
  • Telecommunications: The environmental and corrosion resistance properties might make it an excellent choice for telecommunications infrastructure, particularly in outdoor or harsh environments.
  • Computing and Data Storage: Its high operating temperature range and resistance against environmental factors could make this connector suitable in servers, storage units, and data centers that operate under demanding conditions.
  • Transportation and Logistics: The rugged features of D38999/20WD35SN may allow it to be used in electronic systems of marine, aerospace, and ground vehicles that require reliable data and power transmission under varied environmental influences.

Please note that these potential industry applications are highly conceptual and require thorough validation by engineering and design teams to ensure compliance with industry standards and suitability for specific requirements.

About Amphenol Corporation

Amphenol Corporation is a leading manufacturer of connectors and related components, particularly known for their expertise in Military Circular Connectors. With a broad range of connectors, including those designed to meet MIL-DTL-38999 standards, Amphenol delivers highly durable and reliable products tailored for several critical applications across various industries.

Their product line, including parts like D38999/20WD35SN and similar models, demonstrates their commitment to quality and ability to meet the stringent requirements of military and aerospace applications. They offer connectors with different contact sizes, configurations, and coupling mechanisms to suit diverse operational needs and environments.

Where to Find D38999/20WD35SN by Amphenol Corporation

To procure the D38999/20WD35SN, potential buyers can search on findchips.com, where they can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, PEI Genesis, TTI, Quest Components, Mouser Electronics, and Avnet Americas. However, it is essential to visit findchips.com for real-time availability and price updates.

For alternatives and a broader selection of Military Circular Connectors, potential buyers might also consider exploring other parts offered by Amphenol Corporation and other manufacturers on findchips.com. This ensures finding the best part suited to particular specifications and needs.

Compare pricing for D38999/20WD35SN and other Military Circular Connectors at findchips.com