Overview of CL10B105KA8NFNC by Samsung Electro-Mechanics
The CL10B105KA8NFNC is a multilayer ceramic capacitor (MLCC) with a capacitance of 1 µF and a voltage rating of 25V. It features a dielectric material of ceramic, and it is designed to operate with a ±10% tolerance in capacitance over a temperature range of -55°C to +125°C. This component is packaged in a 0603 chip size, making it suitable for surface mount technology (SMT). Its temperature coefficient is specified as 15% ppm/°C with an X7R temperature characteristic, which provides stable electrical characteristics over the specified temperature range.
Manufactured by Samsung Electro-Mechanics, this capacitor comes in a rectangular package and includes a nickel barrier fully wrapped in matte tin to prevent oxidation and provide a reliable solderable interface. The part is compliant with ROHS and REACH, indicating its production and use do not involve hazardous substances, and it adheres to IHS standards as a lead-free component. Given its sturdy design and compliance with stringent regulations, this capacitor is suited for a range of electrical applications where durability and reliability are required.
Industry Applications for CL10B105KA8NFNC
The intrinsic properties of the CL10B105KA8NFNC ceramic capacitor might make it a candidate for use in several high-demand applications. Due to its size, temperature stability, and electrical characteristics, it could potentially be suitable for:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize this MLCC for smoothing and decoupling applications on power lines where stability across a broad range of environmental conditions is important.
- Industrial Automation: This capacitor could potentially be used in various automated processing equipment control systems, which require stable and reliable components that can withstand fluctuating environmental conditions without degrading performance.
- Telecommunications: In networking hardware such as routers, switches, and base stations, stable capacitance properties could be very important, possibly making the X7R class capacitors like CL10B105KA8NFNC a good match.
- Computing and Data Storage: High-performance servers and storage devices that operate continuously at various temperature ranges might benefit from the reliability and performance consistency provided by this MLCC.
- Automotive: Though this part isn’t specified for automotive standards such as AEC-Q100, similar MLCCs with those qualifications could be utilized in various non-critical systems within automotive applications.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. This is to ensure the part is perfectly suited for its intended use within safe operational standards.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has continually been at the forefront of advanced electronic component manufacturing, particularly in the field of capacitors. CL10B105KA8NFNC and its peers in the Ceramic Capacitors category attest to the company’s dedication to quality and innovation. Samsung Electro-Mechanics focuses on producing high-capacity, reliable capacitors required for modern electrical devices, making them a primary choice for engineers looking for components that offer compact size and high functionality within an expansive range of electronic applications.
Where to Find CL10B105KA8NFNC by Samsung Electro-Mechanics
To purchase the CL10B105KA8NFNC, or for more information about Ceramic Capacitors, visiting FindChips.com is highly recommended. This platform provides up-to-date stock levels and pricing from multiple distributors. Although this component has been historically available through distributors such as LCSC, Avnet Asia, Quest Components, Avnet Americas, Future Electronics, Mouser Electronics, DigiKey, and Farnell, it is essential to verify the current availability and pricing through the website to secure your part efficiently and at the best possible price.