DTM06-6S-E007 by TE Connectivity

Overview of DTM06-6S-E007 by TE Connectivity

The DTM06-6S-E007 is an automotive housing plug with six positions, specified for a current rating of 7.5A and belonging to the DTM series by TE Connectivity. It is designed to accommodate Amp DTM series size 20 socket contacts. The connector body material used for this model is glass-filled polyamide, ensuring both strength and lightweight properties, which is crucial for automotive and other vibration-prone environments.

This plug is also characterized by its user-friendly assembly attribute, noted as “DTM PLUG ASM” which suggests ease of installation combined with reliability. The plug is compliant with RoHS (Restriction of Hazardous Substances), and its physical dimensions include a body breadth of 0.694 inches, a body depth of 0.817 inches, and a length of 1.57 inches. This design features help ensure that it meets industry requirements for size, making it a versatile solution for numerous applications. The presence of inherent polarization (“POLARIZED” feature) helps prevent mis-mating during installation, thereby enhancing the connection reliability.

Industry Applications for DTM06-6S-E007

The DTM06-6S-E007 has potential applications across various industries with its robust design and compliance with essential standards. Here are a few where it could possibly be utilized:

  • Automotive: This connector could potentially be used in vehicle electronic systems where compact and reliable connections are essential. Its glass-filled polyamide body ensures it withstands the environmental challenges within an automotive context, such as vibrations and temperature fluctuations. Given the standard current and voltage ratings, it might interface with components like sensors, control units, or power supply systems.
  • Transportation and Logistics: In logistic equipment such as electronic tracking systems or in-vehicle communication devices, this plug might serve as a reliable component for ensuring continuous operation. The durable material and the capability to handle significant temperature ranges make it suitable for such demanding applications.

These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and particular application requirements.

About TE Connectivity

TE Connectivity is a global technology leader, specializing in creating a safer, sustainable, productive, and connected future. Their line of products extends widely into various categories of electronic components, focusing heavily on Combination Line Connectors including products like the DTM06-6S-E007. This product is part of TE Connectivity’s broader range of connectors designed to meet the harsh demands of industrial and automotive environments, offering solutions renowned for their reliability and performance.

TE Connectivity’s connectors, such as the DTM06-6S-E007, are engineered to provide secure connections in applications where failure is not an option. They utilize advanced materials and design techniques to provide increased durability, reduced size, and enhanced performance, reflecting TE Connectivity’s commitment to innovation in the connectors field.

Where to Find DTM06-6S-E007 by TE Connectivity

To find and purchase the DTM06-6S-E007, you can explore options on findchips.com. You can compare this part’s availability and pricing from various distributors. This connector is indeed a part of the Combination Line Connectors category, allowing you to view alternative parts that might be offered by TE Connectivity or other manufacturers. Historically, distributors including DigiKey, Mouser Electronics, Future Electronics, and Newark have stocked this part, yet it’s advised to verify stock levels and pricing through findchips.com to get current data.

Compare pricing for DTM06-6S-E007 and other Combination Line Connectors / Connectors at findchips.com