Overview of DT04-2P-C015 by TE Connectivity
The DT04-2P-C015 is a rugged automotive housing receptacle featuring two positions and a 13A current capacity within the DT Series product range. Specifically designed for use with AMP DT Series size 16 pin contacts, this connector is crafted from glass-filled nylon (polyamide), ensuring both durability and compliance with RoHS standards. Its physical dimensions include a body breadth of 0.675 inches, a depth of 0.67 inches, and a length of 1.708 inches. The receptacle is also polarized, adding to installation safety by preventing incorrect coupling.
Industry Applications for DT04-2P-C015
The DT04-2P-C015’s specifications suggest it is suitable for various industry applications, particularly where robust and reliable electrical connections are required. Below are potential use cases within specific industries:
- Computing and Data Storage: The connector might potentially be used in data storage systems that require dependable power connections with moderate current requirements. Its high operating temperature range could be advantageous in servers or storage devices operating in thermally challenging conditions.
- Electronic Manufacturing: In electronic production environments, this connector could potentially be utilized in the assembly of industrial control systems or automation equipment. Its glass-filled polyamide body provides the mechanical strength necessary for repetitive connection/disconnection during the testing phases of electronic components.
Note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in manufacturing reliable and innovative connectors, including Combination Line Connectors. Known for their engineering expertise and broad product offerings, TE Connectivity focuses on providing solutions for harsh environments and demanding applications, where products like the DT04-2P-C015 offer essential connectivity and durability. TE Connectivity’s combination line connectors are widely used across various sectors, ensuring robust performance in critical systems.
Where to Find DT04-2P-C015 by TE Connectivity
You can search for DT04-2P-C015 on findchips.com, a reliable resource for electronic parts. This platform allows users to compare current stock levels and pricing from various distributors. For purchasing or investigating other Combination Line Connectors, you can also use this link to explore alternate parts offered by TE Connectivity or other manufacturers. Historically, DT04-2P-C015 has been available from distributors like Master Electronics, LCSC, Chip1Stop, and Mouser Electronics. However, availability can fluctuate, so it is recommended to check current stocks on findchips.com.