Overview of FC0402E25R0BTT0 by Vishay Intertechnologies
The FC0402E25R0BTT0 is a fixed resistor from the Thin Film Resistors subcategory. This component features a 25-ohm resistance, with a tight tolerance of ±0.1%, and a temperature coefficient of 25 ppm/°C, which makes it suitable for precision applications. Designed for surface mount technology, it conforms to the compact 0402 chip size, measuring approximately 1.067 mm in length, 0.559 mm in width, and 0.381 mm in height. Manufactured by Vishay Intertechnologies, the resistor supports a maximum operating voltage of 30V and a power rating of 0.05W. Suitable for operation across a wide temperature range from -55°C to 155°C, it encompasses robust performance criteria suited for diverse applications.
Industry Applications for FC0402E25R0BTT0
The specific properties of FC0402E25R0BTT0 potentially make it suitable for use in various demanding industries. The precision and stability of this resistor could be critical in the following applications:
- Medical Imaging: In medical imaging equipment, stable and precise resistance is vital for accurate measurement and image processing. The low tolerance and stable temperature coefficient could potentially make it useful in ultrasound and MRI machines.
- Renewable Energy Systems: For applications in renewable energy such as solar inverters and wind turbine controls, precision resistors can contribute to the efficiency and reliability of power conversion systems. The high-temperature tolerance and stability of the FC0402E25R0BTT0 might be favorable for these environments.
- Robotics and Drones: Robots and drones require precise control mechanisms where each component’s reliability is crucial. The small size and precise resistive properties of this resistor could be beneficial in the compact electronics used in these technologies.
These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a notable manufacturer in the field of electronic components, particularly known for its extensive range of resistors, including Thin Film Resistors. Vishay’s thin film resistors are engineered for precision and stability, which are evident in products like the FC0402E25R0BTT0. These resistors are typically used where tight tolerance, temperature stability and high precision are necessary. The company’s commitment to quality and performance, backed by rigorous testing and research, positions its products as a reliable choice for critical and high-performance applications.
Where to Find FC0402E25R0BTT0 by Vishay Intertechnologies
To purchase the FC0402E25R0BTT0, buyers are recommended to utilize reliable resources like findchips.com to check current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as TTI, Avnet Americas, TTI Europe, Mouser Electronics, Avnet Abacus, and Farnell, though availability can vary. To explore similar parts, one might search through the Thin Film Resistors section on findchips.com, where alternatives offered both by Vishay Intertechnologies and other manufacturers can be compared and sourced.