B3SN-3012P by OMRON Corporation

Overview of B3SN-3012P by OMRON Corporation

The B3SN-3012P is a keypad switch designed for a variety of electronic applications. Manufactured by OMRON Corporation, this part features a single-pole single-throw (SPST) contact configuration with a momentary-tactile switch action. It supports a low contact resistance of 0.1 mΩ, ensuring high reliability and performance. The switch is rated for 0.05A at 24VDC with an operating force of 2.06N, making it suitable for delicate, precision operations.

This component has a surface mount-straight mounting feature and it comes equipped with a solder terminal for secure connections. The body dimensions are uniformly petite with a breadth, height, and length of 6mm, complemented by an operating temperature range from -25 °C to 70 °C. Notably, B3SN-3012P is also IP67 sealed, offering protection against dust and temporary water immersion, enhancing its suitability for use in harsh environments.

Moreover, the B3SN-3012P is ROHS compliant and meets REACH standards, assuring adherence to current environmental regulations. Its actuator is plunger-type with a minimal length, and the switch is provided in embossed tape packaging, conducive for automated assembly processes.

Industry Applications for B3SN-3012P

Keypad Switches like the B3SN-3012P may potentially be suited for various industry applications, especially where precision and reliability are paramount. Below are a conceptual examination of possible uses within selected industries:

  • Audio and Video Systems: In audio and video system controls, the B3SN-3012P could potentially be used for switch functions in various devices such as digital mixers, video switchers, or editing consoles. The tactile response and momentary switch operation facilitate precise control, crucial for fine adjustments in these applications.
  • Energy and Power Systems: For energy and power systems, this switch might be used in control panels or as part of a user interface for monitoring systems. Its IP67 rating suggests it could withstand environments where exposure to moisture or particulate matter is likely, thus maintaining operational integrity in such settings.

Note: The potential industry applications listed here are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements pertinent to each application.

About OMRON Corporation

OMRON Corporation is a recognized leader in the field of industrial automation and electronic components, including a diverse array of Keypad Switches and general switches. OMRON is known for its innovative approach to technology and commitment to quality and environmental sustainability. Their product line includes a variety of switches designed to meet a broad scope of requirements, showcasing their capability in offering solutions that can be tailored to specific industry needs. The B3SN-3012P is just one example of OMRON’s dedication to delivering robust and effective components suitable for a wide range of applications.

Where to Find B3SN-3012P by OMRON Corporation

To locate the B3SN-3012P for purchase, prospective buyers should utilize findchips.com. Here, users can not only find availability and pricing from various distributors but also explore alternatives within the keypad switches category. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, and Mouser Electronics. However, current stock levels and pricing must be verified on Findchips for the most accurate and up-to-date information.

Compare pricing for B3SN-3012P and other Keypad Switches at findchips.com