C0603X5R1E104K030BB by TDK Corporation

Overview of C0603X5R1E104K030BB by TDK Corporation

The C0603X5R1E104K030BB by TDK Corporation is a multilayer ceramic capacitor (MLCC) which features a capacitance of 0.1 µF with a voltage rating of 25V. It is housed in a 0201 package size (0603 Metric), which measures just 0.6mm in length and 0.3mm in width, offering a compact footprint for surface mount technology (SMT). This capacitor exhibits a capacitance tolerance of ±10% and operates within the X5R dielectric characteristic, known for its stability across a −55 °C to 85 °C operating temperature range. The temperature coefficient is specified at 15% ppm/°C, balancing performance with reliability in various thermal environments.

Constructed with a ceramic dielectric material, it is designed to meet the demands of high stability and low losses in circuit design. The terminals of the C0603X5R1E104K030BB are finished with matte tin over nickel, ensuring good solderability and mechanical robustness. Compliant with RoHS and REACH standards, this component addresses environmental and safety concerns in electronic applications. With a factory lead time currently listed as 16 weeks and 3 days, project planning should account for this manufacturing interval.

Industry Applications for C0603X5R1E104K030BB

The potential applications for ceramic capacitors such as the C0603X5R1E104K030BB span across various industries, thanks to their general utility in electronic circuits. Suggested industries and uses include:

  • Consumer Electronics: Potentially employed in smartphones, tablets, and wearables where their compact size and stability across temperatures can be of great benefit for efficient and reliable operation.
  • Telecommunications: Could find utility in routers, switches, and modems where stability and durability over temperature variations and compact design are prerequisites.
  • Computing and Data Storage: In laptops, servers, and solid-state drives, these capacitors might be used for smoothing or decoupling applications to stabilize voltage and filter noise in power supplies.
  • Automotive: Although there is no specific mention of AEC-Q200 compliance for this part, ceramic capacitors like this one, due to their reliability, could conceivably find roles in non-critical consumer grade automotive applications like infotainment systems.

These potential applications are only conceptual and should prompt verification by engineering and design teams to ensure compliance with specific industry standards and requisite performance characteristics.

About TDK Corporation

TDK Corporation, established in 1935 in Tokyo, Japan, has grown to become a leading manufacturer of electronic components. Among their broad range of products, TDK is particularly notable for their innovations and extensive offerings in the domain of capacitors, especially ceramic capacitors. TDK’s C-series capacitors, including the C0603X5R1E104K030BB, are widely recognized for their quality and reliability. They offer capacitors in various dielectrics, sizes, and specifications to cater to a plethora of different electronic applications globally, underscoring their expertise and commitment to the electronics industry.

Where to Find C0603X5R1E104K030BB by TDK Corporation

To purchase the C0603X5R1E104K030BB, researching its availability on FindChips.com is highly recommended. Here, you can find real-time stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Mouser Electronics, DigiKey, and TTI. When looking for this specific part or alternative ceramic capacitors that might be offered by TDK Corporation or other manufacturers, FindChips.com offers a comprehensive portal to assess options and make an informed purchasing decision.

Compare pricing for C0603X5R1E104K030BB and other ceramic capacitors at findchips.com