Overview of FDC638APZ by onsemi
The FDC638APZ by onsemi is a P-channel PowerTrench® MOSFET that operates effectively at -20V, -4.5A with a drain-source on-resistance of 43mΩ. This part is specified to operate at a 2.5V threshold, making it suitable for low-voltage applications. Encased in a RoHS compliant, SuperSOT-6 package with six pins, this MOSFET unites high efficiency and density with a compact form factor. Notably, the product description lists a moisture sensitivity level of 1, indicating that it has superior resistance to moisture, which can be crucial for reliability in various operational environments.
FDC638APZ uses metal-oxide semiconductor technology and falls under the category of Power Field-Effect Transistors. It features an integrated diode in its configuration, enhancing its functionality in circuit protection and rectification roles. Its operating temperature can go up to 150°C, with a peak reflow temperature tolerance during soldering of 260°C, which conforms to the highest industry standards for thermal management.
From the part data attributes available, it’s noteworthy that the device carries a current Pb-Free (Lead-Free) status and Reach Compliance, ensuring its suitability for use globally in terms of environmental and health safety standards. The factory lead time for FDC638APZ, according to current data, stands at two days, which could be appealing for projects needing quick parts turnaround.
Industry Applications for FDC638APZ
FDC638APZ can potentially be applied in several key industry areas, leveraging its electrical and thermal performance characteristics. Here are a few illustrative examples:
- Energy and Power Systems: This MOSFET might be used in power management modules, potentially helping to regulate and distribute power with greater efficiency due to its low on-resistance and high current handling capacity. Its robust thermal attributes would support applications involving prolonged durations of high power delivery.
- Transportation and Logistics: In electric vehicles and infrastructure, the FDC638APZ could possibly be integrated into charging systems or battery management circuits, where efficiency and power handling are crucial. Its low threshold voltage makes it an ideal candidate for systems designed to operate on lower voltages.
- Renewable Energy: This device might suit applications such as solar power inverters, where P-channel MOSFETs may be utilized for switching operations in power conversion systems. The device’s high reliability and performance under extended temperature ranges potentially make it very suitable for outdoor applications in fluctuating climates.
Note that these potential industry applications are merely illustrative and require thorough analysis and verification by respective engineering and design teams to ensure compliance with industry standards and specific requirements of each application.
About onsemi
onsemi is a prominent player in the semiconductor industry, particularly recognized for its innovations in energy-efficient electronics. The company focuses extensively on Power Field-Effect Transistors, with products like FDC638APZ representing its commitment to providing power solutions that enhance energy conservation across various applications. onsemi has earned a reputation for producing reliable and robust transistors, which are integral in advancing today’s high-performance power electronic systems.
The FDC638APZ is one among many of onsemi’s semiconductor products that cater to a growing demand for more energy-efficient power design. Known for its process innovation and commitment to sustainability, onsemi continues to influence technology trends and support enterprises in achieving their energy efficiency goals.
Where to Find FDC638APZ by onsemi
To purchase the FDC638APZ, you can utilize platforms like findchips.com. Here, you can also compare current stock levels and pricing details from various distributors. Historically, this part has been listed at distributors such as Master Electronics, LCSC, Flip Electronics, and DigiKey. However, visiting findchips.com will provide you with the most up-to-date availability and pricing from multiple sources.
Additionally, for those considering alternatives or other similar parts from onsemi or different manufacturers, the link to Power Field-Effect Transistors at findchips.com offers a comprehensive resource to explore various options in this component category.