ESD7L5.0DT5G by onsemi

Overview of ESD7L5.0DT5G by onsemi

The ESD7L5.0DT5G manufactured by onsemi is an Electrostatic Discharge (ESD) Protection Diode designed for applications requiring low leakage and fast response times. This part is housed in a SOT-723 package style with three leads and comes supplied on an 8000-reel for mass deployment. It features clamping voltage up to 10.4V and is able to dissipate power up to 150mW. Operating at a nominal voltage of 5V, it conforms to the automotive standard AEC-Q101, making it suitable for applications in environments demanding high reliability and performance.

The diode is characterized by its ultra-small plastic package, denoted as part of the product range ESD Series and meets stringent lead free and RoHS compliance standards. This part falls under the broader category of Transient Suppressors, crucial for protecting sensitive electronic components from electrostatic discharges which might potentially cause irreversible damage.

Industry Applications for ESD7L5.0DT5G

Potential uses for the ESD7L5.0DT5G span several industries where high reliability and protection from electrical disturbances are critical. Because of its specifications, this component might potentially be beneficial across various sectors:

  • Telecommunications: In telecommunications equipment, the ESD7L5.0DT5G could potentially safeguard sensitive electronics such as switches, routers, and base stations from ESD damage that might occur during installation or maintenance, contributing to enhanced service reliability and continuity.
  • Industrial Automation: In industrial settings, robust ESD protection can be critical for the longevity and reliability of control systems and automation machinery. The ESD7L5.0DT5G might help in preventing disruptions caused by electrical disturbances, thus improving operational uptime and safety.
  • Computing and Data Storage: For computing applications, including servers and storage systems, the ESD7L5.0DT5G could potentially protect sensitive data handling components from static charges, potentially improving data integrity and system reliability.
  • Healthcare: Medical devices, particularly those used in diagnostic and monitoring applications, require stringent protection against ESD to ensure accuracy and reliability. The ESD7L5.0DT5G might be used in such equipment, provided that its application is rigorously analyzed and verified by engineering teams to meet specific healthcare standards.

Please note that these potential industry applications are conceptual and illustrative. Detailed analysis and verification by professional engineering and design teams are required to adhere to industry standards and application-specific requirements.

About onsemi

onsemi is a prominent manufacturer in the semiconductor industry, specializing in various types of diodes including Transient Suppressors. Their product lines include a wide range of ESD protection diodes tailored to meet disparate industry needs, including automotive-grade components like the ESD7L5.0DT5G. This part exemplifies their commitment to providing robust and high-quality components suitable for challenging environments and applications requiring strict adherence to industry standards.

Where to Find ESD7L5.0DT5G by onsemi

To procure the ESD7L5.0DT5G, potential buyers can explore availability and pricing through findchips.com. This website provides a platform to compare offerings not just from onsemi but other manufacturers as well. Historically, this part has been listed at distributors including Master Electronics, LCSC, DigiKey, and Mouser Electronics. However, current stock levels and pricing should be confirmed on findchips.com. Further, find alternate parts to ESD7L5.0DT5G by visiting Transient Suppressors on findchips.com.

Compare pricing for ESD7L5.0DT5G and other Transient Suppressors / Diodes at findchips.com