CL10A106MO8NQNC by Samsung Electro-Mechanics

Overview of CL10A106MO8NQNC by Samsung Electro-Mechanics

The CL10A106MO8NQNC is a surface mount ceramic capacitor, specifically categorized as a chip capacitor, designed by Samsung Electro-Mechanics. This multi-layer ceramic capacitor (MLCC) offers a capacitance of 10 µF with a rated DC voltage of 16V. Utilizing the X5R dielectric material, it remains operational across a wide temperature range from -55ºC to +85ºC. This capacitor is engineered in a compact 0603 package (1.6 mm x 0.8 mm x 0.95 mm in size), which is a common footprint for PCB design, ensuring versatility and ease of integration into a variety of electronic circuits.

Furthermore, the capacitor features ±20% tolerance, is designated as RoHS compliant and adheres to the e3 JESD-609 standards for significant environmental considerations. The unit is also deemed REACH compliant and has an EAR99 ECCN, which suggests it has broader international trading compliance. An additional note on the product’s lifecycle status indicates that it is listed as “Not Recommended” for new designs, which suggests there may be newer alternatives recommended for future projects. The factory lead time for this component is approximately 20 weeks as of the current writing.

Industry Applications for CL10A106MO8NQNC

The wide-ranging features of CL10A106MO8NQNC potentially align it with various industry applications. These applications leverage the capacitor’s stability and reliability provided by its ceramic nature and the generality offered by its size and capacitance rating. It’s essential to mention that the suitability for each industry must be verified by relevant engineering and design teams per specific requirements and standards. Here are a few potential applications:

  • Consumer Electronics: This capacitor might be used in various consumer electronics like smartphones, tablets, and other personal electronics where space is at a premium and reliable performance across a broad temperature range is crucial.
  • Computing and Data Storage: Given its stable capacitance characteristics under different environmental conditions and its compact size, this capacitor could potentially be incorporated into SSDs, servers, and networking devices.
  • Telecommunications: In telecommunications equipment where operational reliability over a range of temperatures is essential, this capacitor could potentially provide filtering and decoupling functions.
  • Internet of Things (IoT) Devices: IoT devices, which often require robust performance in various environmental conditions combined with compact size, could utilize such a capacitor. Its specifications support operational requirements typical of smart home devices, wearables, and other IoT applications.

It should be noted that the suggested applications demand thorough analysis and testing to ensure compliance with industry-specific standards and practical performance expectations.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a key player in the electronics manufacturing industry, specializes in producing a diverse range of electronic components including a vast array of capacitors. Samsung’s proficiency with Ceramic Capacitors is well recognized, accommodating a variety of applications from consumer electronics to advanced industrial equipment. The company has developed multiple series of ceramic capacitors, including the CL10A106MO8NQNC, tailored for specific market needs ranging from general-purpose to high-end applications. Their commitment to innovation is evidenced in their continual improvement of product capabilities and dedication to uphold the latest in environmental standards such as RoHS and REACH. The production quality is further highlighted by a comprehensive approach to product lifecycle management, ensuring reliability and efficiency in component usage.

Where to Find CL10A106MO8NQNC by Samsung Electro-Mechanics

To procure the CL10A106MO8NQNC capacitor, it is advisable to check through findchips.com for the most up-to-date availability and pricing information. This capacitor is historically available from several distributors including LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing fluctuate, so a direct check on findchips.com will provide the current status.

Moreover, for alternatives to CL10A106MO8NQNC, potential buyers can also explore other Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers, facilitating comparison and selection based on specific requirements and specifications.

Compare pricing for CL10A106MO8NQNC and other Ceramic Capacitors at findchips.com