EF8567-000 by TE Connectivity

Overview of EF8567-000 by TE Connectivity

The EF8567-000 by TE Connectivity is a connector accessory designed predominantly to interface with military-grade connectors. Made from aluminum alloy, the EF8567-000 provides robust and reliable mechanical performance under various environmental conditions typically encountered in defense and industrial applications. This high-strength, corrosion-resistant aluminum alloy ensures long-term durability and reliability.

The part serves in the broader category of Military Connector Accessories, focused on enhancing or completing the functionality of primary connector systems. Designed for a straightforward mounting style, and suitable for accommodating wires up to 0 AWG, this accessory fits seamlessly into setups requiring high current capacity and structural integrity.

As of the current writing, the factory lead time for EF8567-000 is 9 weeks, and 6 days, indicating the normal expected delay from order to delivery under standard conditions.

Industry Applications for EF8567-000

The robust physical characteristics and design specifications of EF8567-000 allow it to be potentially suitable for various demanding applications. Following are conceptual use cases in several industries:

  • Educational and Research: In laboratory settings or research facilities that work with military-grade equipment, the EF8567-000 could potentially be used in setups for experimental designs or high-fidelity simulations requiring hardened connectivity solutions.
  • Industrial Automation: In automated manufacturing lines, especially those in aerospace or defense manufacturing, this connector accessory could potentially integrate into systems requiring durable connections with high electrical integrity.
  • Environmental Monitoring: For monitoring equipment positioned in harsh environments, the corrosion-resistant aspect of the aluminum alloy and the robust nature of the EF8567-000 could make it a potentially suitable accessory for maintaining secure connections in such settings.

These industry examples require analysis and verification by engineering and design teams to ensure that the part adheres to industry standards and specific application needs.

About TE Connectivity

TE Connectivity, known globally for its reliable and innovative connectivity solutions, manufactures a wide array of components that find applications across various sectors including military and aerospace. Specializing in harsh environment solutions, TE Connectivity designs products that meet stringent requirements, ensuring performance under extreme conditions.

The EF8567-000 is an example of TE Connectivity’s expertise in creating items within the category of Military Connector Accessories. This category represents elements specifically engineered to meet the rigorous standards of military specifications, offering superior performance and resilience in demanding operational conditions.

TE Connectivity continues to innovate in the field of connector support, responding to the evolving needs of military and industrial applications, and ensuring that their products, like the EF8567-000, meet the highest standards of quality and reliability.

Where to Find EF8567-000 by TE Connectivity

Those interested in sourcing the EF8567-000 should consider checking current stock levels and pricing through dedicated electronic component distributors. Historically, distributors such as Master Electronics, Chip1Stop, Sager, TME, and Avnet Americas have listed this part. To find the most updated information on availability and pricing, it is recommended to search through findchips.com.

On FindChips, you can also explore alternative parts in the category of Military Connector Accessories, either from TE Connectivity or other manufacturers, thus possibly finding additional or alternative options suited to specific needs.

Compare pricing for EF8567-000 and other Military Connector Accessories / Connector Support at findchips.com