AT89S2051-24SU by Microchip Technology Inc

Overview of AT89S2051-24SU by Microchip Technology Inc.

The AT89S2051-24SU is an 8-bit microcontroller from Microchip Technology Inc, based on the well-known 8051 CPU family architecture. It operates up to a maximum clock frequency of 24 MHz and is housed in a 20-pin Small Outline Integrated Circuit (SOIC) package. This component provides 2KB of flash memory for program storage and 256 bytes of RAM for data, making it suitable for managing small to moderate control tasks.

Key features of the AT89S2051-24SU include its 15 input/output lines, two timer/counters, and two external interrupts, which enable it to handle diverse tasks within embedded systems. Its low power consumption mode, industrial-grade operating temperature range from -40°C to 85°C, and its RoHS compliance highlight its suitability for environmentally conscious applications. Furthermore, the device is active in Microchip’s product life cycle, usually indicating stable availability and support.

This microcontroller supports a supply voltage range from 3V to 5.5V, making it compatible with both common 3.3V and 5V systems. It is particularly noted for its periphery features such as PWM channels, which add to its versatility in various applications. Notably, this model does not feature an Analog-to-Digital Converter (ADC), which should be considered when designing systems that require direct sensor interfacing.

Industry Applications for AT89S2051-24SU

The AT89S2051-24SU could potentially be employed across various industries given its versatile configuration and specifications. Below are some conceptual applications:

  • Consumer Electronics: The device might be used in developing consumer gadgets like smart watches, calculators or gaming peripherals where small footprint and power efficiency are crucial. The SOIC-20 package is advantageous for compact PCB designs.
  • Telecommunications: Its ability to operate at industrial temperature ranges and handling multiple IOs could make it useful in telecommunications equipment, for instance, in network routers or IoT nodes, possibly managing signal or data flow control.
  • Environmental Monitoring: This MCU could potentially be integrated into systems that monitor environmental factors such as temperature, humidity, or CO2 levels, especially in industrial settings. Despite lacking an ADC, external ADC components could be added to the system design to facilitate sensor data reading.
  • Automation and Control Systems: In automation, the AT89S2051-24SU can be used to control mechanisms in home automation systems or industrial machines. Its timers and PWM channels are suitable for managing tasks that require precise timing or power modulation.

These potential industry applications are purely illustrative and would require thorough analysis and verification by engineering and design teams to ensure they meet specific standards and requirements relevant to each industry.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent supplier of microcontroller, mixed-signal, analog, and Flash-IP solutions, with a strong emphasis on Microcontrollers. Their offerings in this category include a variety of architectures from basic to highly integrated models designed for specific applications, such as the 8051-family to which the AT89S2051-24SU belongs.

Microchip is known for producing high-quality, reliable products, targeting both high-volume and niche applications. They offer extensive support through development tools, data sheets, and design resources, making their microcontrollers, including the AT89S2051-24SU, ideal options for developers seeking robust components for their digital designs.

Where to Find AT89S2051-24SU by Microchip Technology Inc

To purchase the AT89S2051-24SU, it is advisable to conduct comprehensive market research through platforms such as findchips.com. At this site, you can access up-to-date information on availability, pricing, and sourcing from various distributors. Historically, the part has been available from distributors such as Mouser Electronics, DigiKey, and Microchip Technology Inc, among others. But for current stock levels and best pricing options, checking through Findchips is recommended. In addition, for alternative Microcontrollers that might be offered by Microchip Technology Inc or other manufacturers, Findchips provides a wide array of options.

Compare pricing for AT89S2051-24SU and other Microcontrollers / Microcontrollers and Processors at findchips.com