CC2824E513R-10 by Laird, A DuPont Business

Overview of CC2824E513R-10 by Laird, A DuPont Business

CC2824E513R-10 is a Data Line Filter with dual functionality, able to support a rated current of 0.8 A. This component is specifically designed for surface mount technology (SMT), facilitating streamlined integration into various electronic assemblies. It’s characterized by a common-mode choke configuration with an inductance of 51 µH and an impedance value of 3800 Ohms at a 50 MHz frequency. This part comes in a RoHS-compliant package with dimensions of 7.5 mm in length, 5.5 mm in width, and 3.8 mm height, and is encapsulated by a nickel barrier over matte tin terminals for enhanced solderability and corrosion resistance. Additionally, it operates efficiently within a wide temperature range from -40 °C to 125 °C.

Industry Applications for CC2824E513R-10

  • Energy and Power Systems: Devices like CC2824E513R-10 could potentially be integral in power distribution units and inverters within energy systems, where signal integrity is pivotal. Its capabilities to handle upt o 0.8 A of rated current and its high-output impedance make it a suitable choice for suppressing noise and ensuring clean data transmission, which is essential in monitoring and control systems within this sector.

  • Renewable Energy: In the renewable energy sector, particularly in solar and wind power applications, components that ensure operational integrity and longevity like the CC2824E513R-10 might be used in power converters and communication systems connected to remote monitoring equipment. Its broad temperature operation range and robust physical design could help combat the often harsh environments of remote renewable installations.

Note: The above potential industry applications are conceptual and require analysis and verification by engineering teams for adherence to specific industry standards and practical requirements.

About Laird, A DuPont Business

Laird, A DuPont Business, is noted for its expertise in the production of highly specialized electronic components, including Data Line Filters. In this particular aspect of their manufacturing, they concentrate on providing filters that meet high technical specifications to mitigate electromagnetic interference and maintain signal integrity across a range of electronic and electrical applications. CC2824E513R-10 is an example of one of their products specifically crafted for SMT applications, emphasizing reliability and performance in harsh environmental conditions. Because of their broad portfolio in filtering technology, Laird, A DuPont Business, is equipped to serve critical demands across high-tech sectors where robustness and reliability are paramount.

Where to Find CC2824E513R-10 by Laird, A DuPont Business

To purchase the CC2824E513R-10, it is recommended to conduct research and comparisons on findchips.com, which provides access to inventory and current pricing from a variety of distributors. Historically, distributors such as Sager, Bristol Electronics, Quest Components, and DigiKey have been known to stock this part. However, for the most up-to-date availability and competitive pricing, visiting findchips.com is advisable. Additionally, if alternatives or similar parts by Laird, A DuPont Business or other manufacturers are required, it is beneficial to explore the Data Line Filters category on the same website.

Compare pricing for CC2824E513R-10 and other Data Line Filters / Filters at findchips.com