Overview of CL05X105KA5NQNC by Samsung Electro-Mechanics
The CL05X105KA5NQNC is a ceramic capacitor characterized by a capacitance of 1 µF and a rated DC voltage of 25 V. The dielectric material used is ceramic, primarily conforming to the X6S classification of temperature characteristics which indicates operational stability over a temperature range from -55°C to +105°C. The compact 0402 package measures just 1 mm in length, 0.5 mm in width, and 0.5 mm in height, fitting for applications where space-saving is critical.
This part adheres to stringent environmental standards; it is lead-free, RoHS compliant, and REACH compliant, ensuring its suitability for use worldwide including markets with strict environmental regulations. The surface mount (SMT) component can be mounted directly onto a printed circuit board, facilitating automated assembly processes. With a temperature coefficient of 22% ppm/°C, this component remains reliable under varied environmental conditions. The tin (Sn) and nickel (Ni) barrier terminal finish also provides excellent solderability and resistance to oxidation.
Industry Applications for CL05X105KA5NQNC
The CL05X105KA5NQNC could see versatile applications across various sectors due to its electrical and thermal characteristics:
- Consumer Electronics: This ceramic capacitor could potentially be used in various consumer electronics like smartphones, tablets, and wearable devices due to its compact size and dependable performance across a broad temperature range.
- Telecommunications: Given its robust temperature coefficient and stability, this component might be suited for telecommunications equipment which requires reliable performance in varying climatic conditions.
- Computing and Data Storage: Modern computing systems require capacitors that offer stability and efficiency; this part’s precise tolerance levels and small footprint could make it a suitable choice for such applications.
- Industrial Automation: Devices used in industrial automation need components that can withstand harsh conditions. The wide operating temperature range covered by the CL05X105KA5NQNC might make it advantageous for use in industrial environments.
It is important to note that these potential applications are conceptual and should be validated by engineering teams to ensure compliance with specific industry standards and application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a key player in the development and manufacturing of electronic components, has a significant portfolio of capacitors, particularly specializing in Ceramic Capacitors. They are known for producing high-quality multilayer ceramic capacitors (MLCCs) that are used in various high-frequency network devices, mobile phones, and other applications that require miniaturization and enhanced functionality. The company is committed to innovation and quality, with products designed to meet the rigorous standards of modern electronic devices. The CL05X105KA5NQNC is one among the many reliable components from their vast components portfolio, showcasing their expertise in manufacturing high-performance capacitors.
Where to Find CL05X105KA5NQNC by Samsung Electro-Mechanics
To locate the CL05X105KA5NQNC, I recommend researching through findchips.com. This website conveniently lists available stock, pricing, and detailed specifications. Additionally, one could compare similar Ceramic Capacitors from Samsung Electro-Mechanics or other manufacturers. Historically, this part has been distributed through LCSC, Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey. However, checking the latest availability and pricing on FindChips is advisable.