5-1814400-2 by TE Connectivity

Overview of 5-1814400-2 by TE Connectivity

The 5-1814400-2 is a high-quality RF SMA/SSMA Connector, manufactured by TE Connectivity, renowned for its robust technology in the field of electronic components. This particular model is characterized by a female connector type, designed for board mount with solder terminals. It facilitates a locking mechanism which provides secure and stable connections, crucial for high-frequency applications. The feature of being a jack-style body with a characteristic impedance of 50 Ω makes it suitable for various telecommunications and data communications applications.

The connector is built from durable materials, including a zinc alloy shell and a polytetrafluoroethylene (PTFE) insulator, ensuring longevity and reliability. It supports an operating frequency range up to 3 GHz, accommodating a wide range of RF applications. Moreover, the operating temperature range spans from -55 °C to 85 °C, making it a versatile component for varying environmental conditions. Its specified dimensions denote a compact design, beneficial for space-constrained applications. Given the factory lead time of 7 weeks and 5 days, as of the current writing, planning procurement schedules accordingly is advisable for project timelines.

Industry Applications for 5-1814400-2

The 5-1814400-2 connector may be suitable for a broad spectrum of industries due to its versatile design and specifications. Below are some of the potential application use cases:

  • Telecommunications: Its high-frequency response up to 3 GHz makes it potentially suitable for mobile communications, satellite communications, and broadband infrastructure.
  • Internet of Things (IoT): The connector could be used in IoT devices requiring reliable data and power connections, from consumer electronics to industrial IoT applications.
  • Aerospace and Defense: With its robust build and wide operating temperature range, it may find applications in aerospace systems, military communication devices, and other defense-related equipment.
  • Medical Imaging: The accuracy and reliability of this connector might make it a preferred choice for medical imaging equipment, including MRI machines and other diagnostic tools requiring precision connections.

The features such as the locking mechanism, right-angle mounting style, and the gold shell finish play significant roles in determining the suitability for these demanding applications, ensuring secure, reliable connections and minimal signal loss.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a notable presence in the connectors market. The company specializes in designing and manufacturing high-quality connectors for a wide range of industries, including automotive, aerospace, telecommunications, energy, and industrial applications. TE Connectivity’s portfolio contains an extensive selection of connectors, with 5-1814400-2 serving as a prominent example of their RF SMA/SSMA Connectors product line. Notably, TE Connectivity’s commitment to innovation and quality ensures that their products, such as the 5-1814400-2, meet the stringent requirements of various high-reliability applications.

Where to Find 5-1814400-2 by TE Connectivity

For procurement professionals and engineers looking to source the 5-1814400-2, findchips.com offers a comprehensive platform to research availability and pricing. It is recommended to search for RF SMA/SSMA Connectors to potentially find alternate parts offered by TE Connectivity or other manufacturers that might suit your project requirements. Historically, this part has been available at distributors including New Advantage Corporation, Master Electronics, LCSC, and Farnell, among others. For current stock levels and pricing, heading to Findchips.com ensures up-to-date information.

Compare pricing for 5-1814400-2 and other RF SMA/SSMA Connectors / Connectors at findchips.com