CALVC164245MDGGREP by Texas Instruments

Overview of CALVC164245MDGGREP by Texas Instruments

The CALVC164245MDGGREP is an enhanced product 16-bit 2.5-V to 3.3-V/3.3-V to 5-V level shifting transceiver, featuring a tri-state output in a 48-TSSOP package. It operates over a temperature range of -55°C to 125°C, which makes it suitable for military applications, given its temperature grade. Designed by Texas Instruments, this transceiver facilitates voltage level translation between different logic levels, enabling communication between systems operating at different voltage realms. This particular model, due to its bidirectional capacity and common control management, is widely versatile in digital interfacing applications.

Key attributes of the CALVC164245MDGGREP include compliance with Pb-free and RoHS standards, which aligns with modern environmental regulations for electronic components. The part’s packaging is specified as green, plastic, and belongs to the TSSOP-48 configuration. It’s also notable for its low propagation delay (tpd) of 8.6 ns and power supply current maximum (ICC) of 0.04 mA, enhancing its efficiency in fast-paced digital circuits.

Industry Applications for CALVC164245MDGGREP

The versatility of the CALVC164245MDGGREP makes it potentially suitable for a wide range of industry applications. Here are a few where it might be particularly valuable:

  • Telecommunications: In telecom systems, transceivers like the CALVC164245MDGGREP could potentially be employed in base station equipment, facilitating communication between various digital processing sub-systems that may operate at different voltage levels.
  • Computing and Data Storage: For servers and networks that require robust data management with minimal latency, this part’s fast propagation time could potentially be critical. Its dual voltage capability would possibly be beneficial in interfacing between components such as CPUs and memory modules of different technology nodes.
  • Consumer Electronics: In devices like smartphones and tablets, space and power are at a premium. The compact form factor and low power consumption of the CALVC164245MDGGREP could potentially make it ideal for these applications, ensuring efficient communication between core logic at varied voltage levels.
  • Aerospace and Defense: The military temperature grade and stability of the part in extreme conditions might make it suitable for aerospace applications, including satellite communications where robust and reliable performance is required even in harsh environments.
  • Robotics and Drones: This part could potentially be utilized in robotics for managing sensor and actuator signals that operate at different voltages, enhancing the interface flexibility and control reliability crucial in these applications.

Please note that these potential industry applications require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

As a leader in the semiconductor industry, Texas Instruments (TI) has a broad portfolio covering various aspects of the electronics sector, including the subcategory of Bus Driver/Transceivers. Specializing in analog and digital semiconductor IC design and manufacturing, TI focuses on developing integrated circuits for different market segments, including consumer electronics, automotive, and industrial. In the specific field of logic components, Texas Instruments is known for innovative products like the CALVC164245MDGGREP and other similar parts, which consistently deliver performance, durability, and energy efficiency, underscoring their commitment to quality and technological advancement.

Where to Find CALVC164245MDGGREP by Texas Instruments

To procure the CALVC164245MDGGREP, looking into current stock levels and pricing via platforms like findchips.com is a prudent step. Historically, distributors such as LCSC, Chip1Stop, Ameya Holding Limited, Mouser Electronics, and DigiKey have carried this part. However, it is essential to verify availability through findchips.com as distributor stock can fluctuate. At findchips.com, you can also compare alternate parts from both Texas Instruments and other manufacturers in the Bus Driver/Transceivers category, ensuring you find the best match for your needs.

Compare pricing for CALVC164245MDGGREP and other Bus Driver/Transceivers / Logic at findchips.com