Overview of FDB031N08 by onsemi
The FDB031N08 is an N-Channel PowerTrench® MOSFET that operates at 75V and can handle continuous drain currents up to 235A with a drain-source on-resistance of only 3.1mΩ. This part is encased in a TO-263 (D2PAK) package, noted for its efficiency and thermal management properties. The part boasts robust performance parameters including a threshold voltage of 3.5V and a gate-source voltage during RDS(on) testing of 10V. Manufactured by onsemi, this component is suited for powerful switching applications and features a single configuration with a built-in diode, aligning with industry requirements for high-performance and reliability in demanding applications.
As of the current writing, the factory lead time for FDB031N08 is approximately four weeks. These details underscore the component’s balance of power handling and efficiency, encapsulated in a package that meets RoHS compliance standards.
Industry Applications for FDB031N08
The FDB031N08 by onsemi, being a Power Field-Effect Transistor, has versatile applications across various industries due to its high current capacity and efficient power handling capabilities. Below are a few industries where this component could potentially play a crucial role:
- Telecommunications: In basestation power amplifiers and switching regulators, where high efficiency and reliability are needed, the FDB031N08 could potentially be useful in managing power dissipation effectively.
- Consumer Electronics: It could potentially be used in power management solutions for devices requiring high current capabilities like gaming consoles and high-performance computers.
- Industrial Automation: For motor control and power distribution systems, which require robust switching components that can handle high currents with minimal loss, this MOSFET might serve as a practical option.
- Computing and Data Storage: Potentially applicable in server power supplies and solid-state drives (SSDs) that require efficient, high-density power regulation for maintaining system integrity under diverse operating conditions.
Note that these potential industry applications of FDB031N08 are conceptual. Detailed analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer in the semiconductor market, known for their innovation in building efficient and sustainable energy solutions. When it comes to Power Field-Effect Transistors, onsemi offers a wide array of products including the FDB031N08. These products are designed to meet the varied needs of modern electronic circuits by offering efficient power management solutions. onsemi focuses on sustaining high-performance parameters across its transistor range, ensuring that each component like the FDB031N08 aligns with the market’s evolving needs in power gating and switching architectures across diverse industries.
Where to Find FDB031N08 by onsemi
To purchase the FDB031N08, it is recommended to do thorough market research on findchips.com. The site is a reliable source for comparing current stock levels and pricing across different distributors. Historically, the part has been available at distributors such as Flip Electronics, Rochester Electronics, Quest Components, Avnet Americas, and Newark. However, to get the most current availability and pricing, visiting findchips.com is advisable. Furthermore, if alternative parts are being considered, the Power Field-Effect Transistor section can be utilized to explore other components offered by onsemi and various other manufacturers.