Overview of ES1B-13-F by Diodes Incorporated
The ES1B-13-F is a rectifier diode characterized by its single diode configuration with a 100V repetitive peak reverse voltage and an average forward current of 1A. Manufactured by Diodes Incorporated, it is encapsulated in a green, plastic SMA package with two pins. This part falls within the electronic components subcategory of Rectifier Diodes. Notably, it features a forward voltage maximum of 0.92V and an impressive reverse recovery time of just 25ns, alongside a forward surge current capability of 30A.
Additional attributes that highlight its high performance include a broad operating temperature range from -55 °C to 150 °C, suitable for challenging environments. It offers high reliability and is RoHS compliant, though it is not REACH compliant and is not specifically qualified. Moreover, it supports a surface-mount technology, which facilitates easier assembly in manufacturing processes. The rectifier diode is designed for general-purpose applications, encompassing a versatile use scenario within electronic circuits.
Industry Applications for ES1B-13-F
The ES1B-13-F could potentially be utilized across various demanding industries due to its robust design specifications. It is important to note that the following potential applications are illustrative, and thorough analysis and verification by engineering and design teams are crucial for compliance with industry standards and specific application requirements:
- Space Technology: The diode’s ability to operate across a wide temperature range might make it suitable for use in satellite systems where extreme temperature fluctuations occur. Its high reliability and fast reverse recovery time could be essential for power supply circuits in space exploration equipment.
- Aerospace and Defense: In aerospace applications, the fast recovery time and high surge current capability might allow the ES1B-13-F to be used in power conditioning and management systems within both manned and unmanned aerial vehicles.
- Energy and Power Systems: This diode could potentially be used in power rectification systems within renewable energy installations, such as solar panels or wind turbines, due to its ability to handle significant voltage and current, along with efficient recovery characteristics.
Note: the potential uses mentioned above are conceptual and illustrative. Detailed technical analysis and design reviews are essential before incorporating the ES1B-13-F or any rectifier diode into specific applications.
About Diodes Incorporated
Diodes Incorporated is a notable manufacturer in the semiconductor market, especially known for its reliable and efficient diode technologies, including Rectifier Diodes. The ES1B-13-F is just one example among their broad portfolio designed to meet diverse needs in the electronics industry. Their product range covers various diode types including standard rectifiers, fast and superfast recovery rectifiers, Schottky diodes, and specialized switching diodes. The company emphasizes product longevity and compliance with environmental standards, as evidenced by their adherence to RoHS specifications for the ES1B-13-F and other components. This reflects their commitment to sustainable manufacturing practices and their role in supporting customers’ regulatory compliance efforts.
Where to Find ES1B-13-F by Diodes Incorporated
To purchase the ES1B-13-F, I recommend checking availability on findchips.com. Here, you can also find alternative Rectifier Diodes that might suit different application needs. Historically, the ES1B-13-F has been available at distributors like Win Source Electronics, New Advantage Corporation, DigiKey, and Newark, but stock levels and availability can fluctuate. Therefore, visiting findchips.com will provide you with the most current pricing and stock information.