CL10A475KA8NQNC by Samsung Electro-Mechanics

Overview of CL10A475KA8NQNC by Samsung Electro-Mechanics

The CL10A475KA8NQNC by Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) in a compact 0603 package, designed for surface mounting on printed circuit boards. This capacitor features a capacitance of 4.7 µF with a tolerance of ±10% and operates under a voltage rating of 25V. The ceramic dielectric material used in this capacitor is classified under the X5R temperature characteristic, which allows it to maintain stable electrical characteristics over a temperature range from -55°C to +85°C.

The small dimensions of the component, measuring 1.6 mm in length, 0.8 mm in width, and 0.95 mm in height, make it a preferable choice in applications where space-saving is crucial. Its lead-free and RoHS-compliant construction ensures compatibility with current environmental standards aimed at reducing hazardous materials in electronic devices. Given its current active lifecycle status and packaging in a standard 7-inch reel, the CL10A475KA8NQNC is tailored for automated mass production environments, ensuring reliability and consistency in assembly processes.

Industry Applications for CL10A475KA8NQNC

Given the specifications and properties of the CL10A475KA8NQNC, it could potentially serve a wide range of industries that require reliable, compact capacitive solutions. While the following applications are conceptual, they should be validated by engineering teams for specific requirements:

  • Consumer Electronics: This capacitor could potentially be used in the power supply sections of smartphones, tablets, and wearables. Its small footprint and stable performance under varying temperatures make it well-suited for these compact, portable devices.
  • Computing and Data Storage: In SSDs and computing motherboards, capacitors like this one could possibly help in stabilizing voltage and decoupling applications to ensure smooth operation and extend lifecycle.
  • Telecommunications: Telecommunication hardware, such as base stations and network routers might utilize these capacitors for managing power distribution and signal filtration.
  • Smart Cities: Within infrastructure for smart cities, such capabilities might be considered for use in smart meters and sensors that monitor environmental and operational conditions.
  • Industrial Automation: This MLCC might serve in control circuits of industrial automation equipment, potentially providing the stability and reliability required in harsh industrial environments.

Note: The above potential industry applications are illustrative and require thorough analysis and verification by design engineers to ensure adherence to specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has grown to become a key figure in the electronic components industry, particularly noted for its broad range of capacitor technologies. In the realm of Ceramic Capacitors, Samsung Electro-Mechanics offers a variety of products including the CL10A475KA8NQNC, which are designed to meet diverse needs from general consumer electronics to specialized industrial applications. Samsung’s capacitors are recognized for their quality, engineered to provide durability and efficiency, which are crucial in high-performance and high-frequency applications.

Where to Find CL10A475KA8NQNC by Samsung Electro-Mechanics

To source the CL10A475KA8NQNC, consider researching on findchips.com, a resourceful platform for comparing availability and prices across various distributors. Historically, this part has been listed at distributors like DigiKey, Mouser Electronics, Avnet Americas, and Future Electronics. For current stock levels, updated pricing information, and potential substitutes within the category of Ceramic Capacitors, visiting findchips.com would provide the most up-to-date and comprehensive insights.

Compare pricing for CL10A475KA8NQNC and other Ceramic Capacitors at findchips.com