CR2032W by Murata Manufacturing Co Ltd

Overview of CR2032W by Murata Manufacturing Co Ltd

The CR2032W is a primary battery, specifically a lithium manganese dioxide coin cell. It has a nominal voltage of 3V and a capacity of 210mAh. This model is distinct because it is provided in a tape and reel form, making it suitable for automated assembly processes. It has a standardized 20mm diameter and a thickness of 3.2mm, encased in a pressure contact structure that facilitates ease of installation in various device configurations.

Murata Manufacturing Co Ltd, the manufacturer of this battery, ensures that the CR2032W complies with various regulatory requirements, boasting certifications like UL approval, REACH compliance, and an ECCN code of 3A991.J.1. Its physical and electrical properties, such as operating temperature range from -40°C to 125°C and a weight of 3.1 grams, make it robust for a wide range of applications. The battery life cycle is currently active, indicating continued manufacturing and support. The factory lead time is currently 30 weeks, as of the current writing, reflecting the demand and production schedule specific to this component.

Industry Applications for CR2032W

The versatile specifications of CR2032W allow it to be potentially used across various industries. It’s important to note that these applications are conceptual and would require further validation by relevant experts:

  • Consumer Electronics: Devices such as calculators, digital watches, and fitness trackers might utilize the CR2032W, particularly due to its small size, high reliability, and wide operating temperature range.
  • Medical Imaging: Small medical devices, including certain types of portable diagnostic equipment, could potentially incorporate this battery type due to its compact form factor and high capacity.
  • Telecommunications: Remote sensors or small communication devices that require a long-lasting power source with minimal replacement needs could benefit from the CR2032W’s energy density and durability.
  • Security and Surveillance: Wireless security devices such as door/window sensors, which require reliable power sources that operate over broad temperature ranges, might find the CR2032W suitable.
  • Entertainment and Gaming: Many modern portable gaming devices or interactive gadgets utilize small form-factor batteries like the CR2032W to provide a balance between performance and size, offering long operating times and maintain game integrity.

These suggested uses are hypothetical scenarios requiring thorough analysis by engineering and procurement teams to ensure compatibility and adherence to industry standards.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is an established leader in the electronics industry, particularly recognized for its innovative Batteries. The company specializes in producing a diverse array of batteries, with the CR2032W being a perfect example of their commitment to quality and innovation. Murata’s products are crafted to meet stringent safety and performance standards, with the CR2032W and similar coin cell battery designs being used extensively across various devices due to their reliability and superior performance characteristics.

Where to Find CR2032W by Murata Manufacturing Co Ltd

To purchase the CR2032W, prospective buyers should utilize the features available at findchips.com. Our platform allows you to compare real-time pricing and stock availability from various distributors. Historically, this battery has been available from distributors such as Avnet Asia, Sager, Mouser Electronics, and DigiKey. However, inventory levels and pricing are subject to change, hence checking the latest data on findchips.com is advisable. Furthermore, if the CR2032W isn’t available or suitable, Batteries of similar specifications from Murata or other manufacturers can also be explored on the website.

Compare pricing for CR2032W and other Batteries at findchips.com