CL21A226KQQNNNE by Samsung Electro-Mechanics

Overview of CL21A226KQQNNNE by Samsung Electro-Mechanics

The CL21A226KQQNNNE is a multilayer ceramic capacitor with a capacitance of 22 µF and a rated DC voltage of 6.3V. It has a temperature coefficient of X5R, allowing it to operate in temperatures ranging from -55°C to +85°C, which makes it suitable for a wide range of environmental conditions. Designed for surface mount technology, it comes in an 0805 package size (2.0 x 1.2 mm), perfect for compact circuit designs. The component features ±10% tolerance, a common standard in general-purpose capacitors, ensuring reliable performance.

This capacitor adheres to stringent quality standards including RoHS, REACH, and is Pb-free certified, making it environmentally friendly. The terminals are finished with matte Tin (with a Nickel barrier) which aids in excellent solderability and resistance to oxidation. The TR (tape and reel) packing method allows for efficient automated assembly processes used in high-volume production lines. The current factory lead time for this component, as of the current writing, is 20 weeks.

Industry Applications for CL21A226KQQNNNE

The versatile specifications of the CL21A226KQQNNNE allow it to potentially be suitable for various applications across many industries. Its high capacitance and moderate voltage range coupled with a robust temperature tolerance make it an excellent candidate for numerous electronic applications:

  • Consumer Electronics: This component could potentially be utilized in devices like smartphones, tablets, and laptops, where stable capacitance in a compact form factor is crucial.
  • Industrial Automation: The capacitor could be used in control systems that require reliable operation across a range of temperatures and under different environmental conditions.
  • Telecommunications: With its good temperature characteristics and capacitance stability, it could possibly serve in telecommunication equipment including routers and switches that need to perform consistently under varying operational thermal conditions.
  • Computing and Data Storage: The capacitor might be found in servers and storage devices, providing the necessary stability and reliability required for long-term operation.
  • Audio and Video Systems: Given its general-purpose utility, the capacitor could also be used in AV equipment, enhancing signal processing and power management functionalities.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a leading manufacturer and supplier in the electronics industry, produces a wide array of components including ceramic capacitors. Their capacitors are widely regarded for their reliability, quality, and innovation. As seen with the CL21A226KQQNNNE, Samsung Electro-Mechanics offers components that meet critical industry needs, from consumer electronics to industrial applications. Their focus on technological advancement and conformity to environmental standards makes them a preferred choice in the electronic components supply chain.

Where to Find CL21A226KQQNNNE by Samsung Electro-Mechanics

To purchase the CL21A226KQQNNNE, engineers and procurement specialists can visit findchips.com. This site will provide current stock levels and pricing. Historically, this part has been available at distributors such as LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. To find alternative parts to CL21A226KQQNNNE or other ceramic capacitors offered by Samsung Electro-Mechanics or other manufacturers, using the specific link provided could help streamline the search process.

Compare pricing for CL21A226KQQNNNE and other Ceramic Capacitors / Capacitors at findchips.com