CL21B106KAYQNNE by Samsung Electro-Mechanics

Overview of CL21B106KAYQNNE by Samsung Electro-Mechanics

The CL21B106KAYQNNE is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a voltage rating of 25V. Designed for surface mounting, it comes in an 0805 package size, which is a standard footprint in electronic design, facilitating ease of integration onto printed circuit boards. The X7R dielectric material used provides a stable capacitance over a temperature range from -55 °C to +125 °C, with a ±10% tolerance on capacitance and a temperature coefficient of 15% ppm/°C. This part is also RoHS compliant, ensuring that it meets current environmental and safety standards.

The part is characterized by its robust design encapsulated in a ceramic material, specifically designed for high-grade electronic applications where durability and reliability are critical. Its characteristics make it ideal for smoothing, filtering, and decoupling applications in a variety of electronic circuits.

Industry Applications for CL21B106KAYQNNE

Given its specifications and operational characteristics, the CL21B106KAYQNNE ceramic capacitor can potentially be useful in various industries. Here are a few examples:

  • Consumer Electronics: The capacitor might be used in various consumer electronics where stability and durability are needed within a compact component footprint, such as in mobile devices, laptops, and other portable electronics.
  • Telecommunications: Given its ability to perform in a wide range of operating temperatures, this capacitor could potentially be employed in telecommunications equipment, including transceivers and base station modules, which require durable components that can handle environmental variations.
  • Computing and Data Storage: The part might also be applicable in power supply circuits and decoupling applications within servers and storage devices where consistent performance and miniaturization are crucial.
  • Industrial Automation: In automated production equipment, capacitors like the CL21B106KAYQNNE might potentially be used due to their reliability and robustness, which are essential for non-stop, consistent operation in harsh environments.
  • Aerospace and Defense: Although not specifically stated as compliant with military specifications, the wide temperature range and stable performance could make it a candidate for less critical applications in aerospace and defense settings, subject to further verification and testing.

Note that these industry applications are suggested possibilities and should be verified by design and engineering teams in context to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a key player in the field of electronic components, specializes extensively in the production and development of capacitors, particularly focusing on ceramic capacitors. The company is known for its innovative approach and continuous advancements in material science and electronic component technology. The CL21B106KAYQNNE ceramic capacitor is an example of their commitment to providing high-quality components that meet the evolving demands of modern electronic devices. Samsung’s capacitors are widely recognized for their quality, reliability, and the advanced technology that goes into their manufacturing.

Where to Find CL21B106KAYQNNE by Samsung Electro-Mechanics

To locate and purchase the CL21B106KAYQNNE, browse through findchips.com. You can use this platform to check current stock levels and pricing from a variety of distributors. Previously, this part has been available from distributors such as LCSC, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain up-to-date availability and pricing, refer to the Ceramic Capacitors section on findchips.com where you can also explore alternatives offered by Samsung Electro-Mechanics and other manufacturers.

Compare pricing for CL21B106KAYQNNE and other Ceramic Capacitors / Capacitors at findchips.com