CL10B224KB8VPNC by Samsung Electro-Mechanics

Overview of CL10B224KB8VPNC by Samsung Electro-Mechanics

The CL10B224KB8VPNC is a multilayer ceramic capacitor with a capacitance of 0.22 µF and a voltage rating of 50 V. It’s designed for surface mount installation and conforms to the 0603 package size, which is a common footprint in electronic assemblies. This capacitor is characterized by its X7R dielectric material which provides a stable capacitance over a temperature range of -55°C to +125°C, with a temperature coefficient of 15% ppm/°C. The part offers a tolerance of ±10% in capacitance and features lead-free and RoHS compliant terminals with a matte tin finish, which includes a nickel barrier for improved solderability and corrosion resistance.

Currently, the part is in the ‘Active’ lifecycle phase as per its manufacturer, Samsung Electro-Mechanics, making it a reliable choice for ongoing and new designs. Mounted using a surface mount technology (SMT), it is encapsulated in a rectangular ceramic package that holds up well under mechanical stress and thermal cycling. This component is ideal for applications requiring high voltage handling and stable performance under variable environmental conditions.

Industry Applications for CL10B224KB8VPNC

The CL10B224KB8VPNC could be appropriate for several industrial applications due to its electrical and mechanical characteristics. Here are some potential industry applications, although these require careful verification by engineering teams for specific uses:

  • Telecommunications: Could be used in various communication equipment for noise suppression, signal coupling, or tuning specific frequency bands. Its temperature stability makes it feasible for outdoor telecommunications infrastructure.
  • Consumer Electronics: Potentially suitable for devices such as smartphones, tablets, and laptops where space is limited and reliability is crucial. The capacitor might be used in power supply circuits, LCD modules, or RF applications.
  • Automotive: Commonly integrated into automotive electronics, it could be utilized in infotainment systems, navigation modules, or electronic control units, assuming the components meet specific industry reliability standards. However, consideration for automotive application should adhere strictly to automotive grade certifications which are not specified for this part.
  • Computing and Data Storage: Might serve well in servers, storage devices, and routers for smoothing power supply lines, ensuring stable operation under varying load conditions.

Note: The potential applications suggested here are illustrative and must be verified by the relevant design teams to ensure compliance with industry standards and specific requirements of the application.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a subsidiary of the Samsung Group, is a well-established manufacturer in the electronics industry, particularly known for its broad range of capacitor technologies. The company excels in the production of Ceramic Capacitors, with products like the CL10B224KB8VPNC being just one example of its high-quality offerings. Their capacitors are favored for their reliability, performance in demanding applications, and the advanced technology they incorporate. Samsung Electro-Mechanics continues to innovate in the field, maintaining a strong focus on research and development to meet the evolving needs of the electronics sector.

Where to Find CL10B224KB8VPNC by Samsung Electro-Mechanics

To source the CL10B224KB8VPNC ceramic capacitor by Samsung Electro-Mechanics, it is recommended to utilize platforms like findchips.com. Historically, this part has been available through distributors such as LCSC, Avnet Asia, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Availability and pricing can be variable, so it’s prudent to check findchips.com for the most current stock levels and to explore pricing across multiple suppliers. Additionally, for alternatives within the Ceramic Capacitors category, this platform can assist in comparing similar capacitors offered by Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL10B224KB8VPNC and other Ceramic Capacitors / Capacitors at findchips.com