CP2102N-A02-GQFN20 by Silicon Laboratories Inc

Overview of CP2102N-A02-GQFN20 by Silicon Laboratories Inc.

The CP2102N-A02-GQFN20 is a CMOS-based USB to UART bridge integrated circuit housed in a QFN-20 package. This part operates over an industrial temperature range of -40 to 85 degrees Celsius, making it suitable for varied environmental conditions. Designed by Silicon Laboratories Inc., a company known for its precision in microcontroller and processor technologies, this IC facilitates serial communication by enabling a USB interface to communicate with a UART port without the needs for a separate controller.

This device supports a maximum data transfer rate of 1.5 Mbps and is compatible with multiple driver interface standards including RS232 and RS485, enhancing its utility in various communication and network applications. It adheres to rigorous industry standards indicated by its RoHS compliance and an operational voltage range from 3 V to 3.6 V, with a nominal supply voltage of 3.3 V. The physical footprint is notably small with dimensions of 3 mm x 3 mm and a seated height of just 0.8 mm, suiting applications where space is at a premium.

Industry Applications for CP2102N-A02-GQFN20

The CP2102N-A02-GQFN20 potentially serves multiple industries due to its flexible communication capabilities and robust operational specifications. Here are some industry use cases:

  • Consumer Electronics: This component might be used in developing consumer electronic goods such as personal computers, modems, or home automation systems which require reliable data transfer between a USB port and serial interface. The small package size and high integration might help in keeping product designs compact and cost-effective.
  • Internet of Things (IoT): In IoT applications, this device could potentially be used in smart devices which need to communicate control or data information back to a central processor via USB. Its capability to handle industrial temperature ranges makes it suitable for outdoor IoT devices subjected to extreme environmental conditions.

Please note that these potential industry applications are illustrative and must be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a prominent player in the field of microcontrollers and processors, specializing significantly in the development of Bus Controllers. Their products cater to a vast array of applications ranging from consumer electronics to complex industrial systems. The CP2102N-A02-GQFN20 is just one example of their innovative approach to integration and miniaturization in the bus controller subcategory. Silicon Laboratories continues to push the boundaries of technology by creating more efficient, robust, and cost-effective semiconductor solutions.

Where to Find CP2102N-A02-GQFN20 by Silicon Laboratories Inc

To procure the CP2102N-A02-GQFN20, interested parties should utilize FindChips.com to check current stock levels and competitive pricing from multiple vendors. Historically, this part has been available at distributors like Win Source Electronics, Symmetry Electronics, and DigiKey. To find alternative Bus Controllers that might suit different application needs, FindChips provides resources to compare this component with others from Silicon Laboratories Inc. or other manufacturers.

Compare pricing for CP2102N-A02-GQFN20 and other Bus Controllers / Microcontrollers and Processors at findchips.com