DS26LV31TM/NOPB by Texas Instruments

Overview of DS26LV31TM/NOPB by Texas Instruments

The DS26LV31TM/NOPB is a 3V Enhanced CMOS Quad Differential Line Driver, encapsulated in a 16-SOIC package and operational within an industrial temperature range of -40 to 85 degrees Celsius. Manufactured by Texas Instruments, this part delivers a differential output and supports interface standards EIA-422-B, TIA-422-B, and V.11, making it suitable for applications requiring high-speed data transmission over long or noisy distances.

The DS26LV31TM/NOPB operates with a nominal supply voltage of 3.3V, which can range from a minimum of 3V to a maximum of 3.6V. The device ensures low power consumption, with a maximum supply current of 0.1 mA, and offers high-level input current specifications at a maximum of 10 µA. Ideal for driving four lines with true output polarity and 3-state output characteristics, this part is designed for stringent industrial applications where reliable data transmission is critical.

Furthermore, with attributes such as a Moisture Sensitivity Level of 1, and a lead (Pb)-free and RoHS compliant design, the DS26LV31TM/NOPB aligns well with environmental standards and moisture sensitivity requirements for safe and eco-friendly operations in varied environments.

Industry Applications for DS26LV31TM/NOPB

The DS26LV31TM/NOPB’s specific features render it potentially suitable for a variety of high-tech industry applications. Here are several fields where this part could potentially be integrated:

  • Industrial Automation: Its ability to operate in extreme temperatures and its robust moisture resistance potentially make it a suitable choice for industrial control systems. It might be used in communication interfaces between industrial computers and automation devices, helping to transmit data reliably across systems.
  • Renewable Energy: In solar energy systems or wind turbines where long-distance signal transmission is required, the DS26LV31TM/NOPB could potentially ensure that operational data is transmitted accurately to monitoring systems, enhancing system reliability and performance monitoring.
  • Robotics and Drones: Drones and robotic systems, which rely on precise control and feedback mechanisms, could potentially utilize this line driver for effective communication between sensors and central controllers, particularly in environments with wide temperature ranges.

Note that these potential industry applications are conceptual in nature and must be thoroughly analyzed and verified by relevant engineering and design teams to ensure compliance with specific industry standards and the unique requirements of each application.

About Texas Instruments

Texas Instruments (TI) is a prominent player in the field of semiconductor manufacturing, revered for its robust product lines across various categories including Line Driver or Receivers. TI’s dedication to innovation is evident through their comprehensive offerings within this subcategory which are designed to cater to a vast range of technological demands. Alongside the DS26LV31TM/NOPB, TI develops a spectrum of similar products that align with the high standards expected in the robust fields of Drivers And Interfaces. These products underscore TI’s commitment to quality, performance, and longevity, addressing critical aspects in industrial and tech-centric applications.

Where to Find DS26LV31TM/NOPB by Texas Instruments

To purchase the DS26LV31TM/NOPB, or to look for other similar Line Driver or Receivers, findchips.com provides a comprehensive platform to compare current stock levels and pricing from various distributors. Historically, distributors like Win Source Electronics and RS have stocked this part, but availability can change. Therefore, it is advisable for buyers to check on findchips.com for the most up-to-date information on pricing and availability.

Compare pricing for DS26LV31TM/NOPB and other Line Driver or Receivers / Drivers And Interfaces at findchips.com