CGA3E2X7R1H104K080AE by TDK Corporation

Overview of CGA3E2X7R1H104K080AE by TDK Corporation

The CGA3E2X7R1H104K080AE by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF and a rated DC voltage of 50V. It features a ±10% tolerance, an X7R dielectric, and a temperature coefficient of 15%. This capacitor is packaged in a small 0603 chip size, making it suitable for surface mount applications. Its dimensions are 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. Additionally, it is designed to meet rigorous standards such as AEC-Q200, making it suitable for automotive applications, and it is RoHS and REACH compliant, ensuring environmental and health safety.

One notable aspect of this component is its halogen-free construction, which complies with stringent environmental regulations by avoiding materials that could generate toxic and corrosive gases when exposed to fire. Such features make this capacitor a reliable choice for engineers looking for components that not only meet high performance standards but also adhere to strict regulatory requirements.

Industry Applications for CGA3E2X7R1H104K080AE

  • Internet of Things (IoT): The CGA3E2X7R1H104K080AE might be utilized in IoT devices due to its small footprint and high-reliability under fluctuating environmental conditions. Devices like smart thermostats or connected security systems could potentially incorporate this component to manage power efficiently and ensure stable operation.
  • Industrial Automation: In industrial automation, precision and durability are crucial. This capacitor could potentially be used in control systems for machinery where stable electrical performance and temperature resilience are needed to handle rigorous industrial environments.
  • Renewable Energy: Systems like solar inverters or wind turbine controls, which require long-term reliability in diverse environmental conditions, could possibly benefit from using such a high-tolerance, sturdy capacitor. The part’s compliance with automotive standards indicates a level of robustness that is suitable for such applications.
  • Robotics and Drones: The lightweight and compact size of the CGA3E2X7R1H104K080AE make it an ideal candidate for compact electronics found in robotics and drones. These applications demand components that can withstand vibrations and temperature variations without performance degradation.

Note: All potential industry applications mentioned are conceptual and need thorough verification by engineering and design teams to ensure they adhere to explicit application and industry standards.

About TDK Corporation

TDK Corporation is a leading manufacturer of electronic components, leveraging innovative material technologies to provide a wide range of products including passive components like capacitors and inductors, sensors, and systems for power supplies. Specifically, in the realm of capacitors, and more specifically Ceramic Capacitors, TDK has established a reputation for high quality and reliability. The CGA3E2X7R1H104K080AE is a testament to this, exhibiting robust performance characteristics suitable for various demanding applications. TDK’s commitment to quality in its ceramic capacitors and other components makes it a preferred choice among engineers globally.

Where to Find CGA3E2X7R1H104K080AE by TDK Corporation

To purchase the CGA3E2X7R1H104K080AE, consider utilizing the various tools available on findchips.com. Here you can find current stock levels, pricing, and availability from multiple distributors. Historically, this capacitor has been available at distributors such as Chip1Stop, TME, TTI, Quest Components, and others. However, for the most current information, it is recommended to use the site’s updated listings. Furthermore, if exploring alternatives within the Ceramic Capacitors category, findchips.com offers a range of options from TDK Corporation and other manufacturers.

Compare pricing for CGA3E2X7R1H104K080AE and other Ceramic Capacitors at findchips.com