ATECC508A-SSHDA-T by Microchip Technology Inc

Overview of ATECC508A-SSHDA-T by Microchip Technology Inc.

The ATECC508A-SSHDA-T by Microchip Technology Inc. is designed as an authentication chip utilizing I2C communication protocol and is packaged in an 8-SOIC form. It features ECDH/ECC with a memory size of 10Kb, fitting compactly into a 3.90mm (.150in) tape and reel. This part is particularly suitable for securing network data and confirming both device and data integrity in communication protocols. Offering robustness against environmental conditions, its operation spans temperatures from -40°C to +85°C, making it versatile across various industrial applications.

With a focus on standard compliant manufacturing, Microchip has ensured that the ATECC508A-SSHDA-T is ROHS and REACH compliant, and adheres to ECCN and HTS codes that make it suitable for global distribution. The part is also built bearing technology considerations like CMOS technology and features a nickel palladium gold terminal finish. This device represents a balance of modern circuit design and durable material usage.

Industry Applications for ATECC508A-SSHDA-T

The ATECC508A-SSHDA-T could potentially serve in various industries where secure data transactions and device authentication are crucial. Below are selected applications where this part might be beneficial:

  • Internet of Things (IoT): In IoT devices, secure communication is paramount. The ATECC508A-SSHDA-T could potentially be used to authenticate IoT devices to each other and to the network, enhancing security in connected home environments or in industrial IoT applications.
  • Consumer Electronics: For devices requiring secure access features, such as smartphones and laptops, this chip could possibly manage secure boot functions and hardware-based security, mitigating the risk of unauthorized access.
  • Financial Technology (Fintech): In Fintech applications, security elements must be robust. The ATECC508A-SSHDA-T might be used for hardware wallet authentication in cryptocurrencies or secure banking transactions, ensuring integrity and confidentiality.
  • Healthcare: Devices that monitor and transmit sensitive patient data could use this chip to ensure data privacy and compliance with health data standards due to its industrial grade temperature resilience and secure authentication capabilities.

Note: Each of these potential industry applications are merely conceptual illustrations that require individual analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is an industry leader in providing microcontroller, mixed-signal, analog, and Flash-IP solutions. Their products play essential roles across numerous applications including telecommunication circuits within the Other Telecom ICs category. They are known for offering components like the ATECC508A-SSHDA-T which underscore the company’s commitment to innovation in security technology. In addition to the ATECC508A-SSHDA-T, Microchip develops a wide range of similar components that augment telecommunications technology and security applications, cementing their reputation as a dependable supplier across multiple tech sectors.

Where to Find ATECC508A-SSHDA-T by Microchip Technology Inc

To procure the ATECC508A-SSHDA-T, begin your search at findchips.com. On this platform, buyers can assess and compare pricing, availability, and specifications from various distributors. Historically, distributors like DigiKey, Mouser Electronics, and Future Electronics have stocked this part. However, for current stock levels and pricing, it’s essential to check directly on Findchips. Additionally, if you wish to consider alternate components within the Other Telecom ICs category, Findchips provides a thorough directory of options.

Compare pricing for ATECC508A-SSHDA-T and other Other Telecom ICs / Telecommunication Circuits at findchips.com