BYV27-200-TAP by Vishay Intertechnologies

Overview of BYV27-200-TAP by Vishay Intertechnologies

The BYV27-200-TAP is an Avalanche Rectifier Diode characterized by its ultrafast recovery time and durable Avalanche technology. This diode offers a repetitive peak reverse voltage of 200V and an average forward current capability of 2A. It is housed in a DO-204AP, a halogen-free and RoHS-compliant glass package, which makes it suitable for environmentally sensitive applications. Its maximum forward voltage is rated at 0.88V, and the reverse recovery time is notably quick at 25 nanoseconds, thereby enhancing the efficiency of high-speed switching applications. The maximum operating temperature of this model can reach up to 175°C, providing a robust solution for high-temperature environments.

Industry Applications for BYV27-200-TAP

The following are potential industries and applications where the BYV27-200-TAP might be utilized. It is crucial to note that these suggestions are conceptual and should be further assessed by qualified engineering teams to confirm compliance with industry specifications and project demands.

  • Consumer Electronics: The rapid reverse recovery time and low forward voltage loss of the BYV27-200-TAP could potentially make it suitable for fast-switching power supplies used in various consumer electronics like laptops, TVs, and chargers, where efficiency and thermal management are critical.
  • Energy and Power Systems: This diode’s capability to handle high temperatures and its robust design suited for high-reverse voltage applications might possibly be utilized in power conversion systems including SMPS (Switched Mode Power Supplies) in industrial settings.
  • Renewable Energy: In renewable energy systems such as solar power inverters, the BYV27-200-TAP could potentially be used due to its Avalanche capabilities, which allow for handling brief over-voltage events, an occurrence common in energy systems exposed to environmental variances.

These use cases illustrate potential applications of the BYV27-200-TAP within the specified sectors; however, they require thorough verification and testing to ensure suitability under real-world conditions.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacture of Rectifier Diodes and a broad range of other semiconductor products. The company is known for its robust, reliable, and high-performance diodes designed for a variety of applications. The BYV27-200-TAP is an example of Vishay’s commitment to delivering high-quality components that meet stringent industry standards. Vishay’s products often find utility in demanding applications thanks to their durability and efficiency. The company continuously innovates to provide components that advance technology in various sectors including automotive, industrial, computing, consumer, telecommunications, military, aerospace, and medical markets.

Where to Find BYV27-200-TAP by Vishay Intertechnologies

To source the BYV27-200-TAP, findchips.com is an excellent resource for checking the availability of this component from various distributors. Information on current stock levels, pricing, and detailed part data is readily accessible. This diode has previously been available from distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Mouser Electronics among others. However, to get the latest updates on availability and to make an informed purchasing decision, visiting the direct page for BYV27-200-TAP and exploring similar Rectifier Diodes from Vishay or other manufacturers is advisable.

Compare pricing for BYV27-200-TAP and other Rectifier Diodes at findchips.com