Overview of LT1468IS8#PBF by Analog Devices Inc.
The LT1468IS8#PBF by Analog Devices Inc. is characterized as a high-speed operational amplifier capable of handling a frequency up to 90 MHz with a slew rate of 17 V/µs, making it exceptionally responsive for precision applications. The operational amplifier features a single circuit housed within an 8-pin SOIC package, primarily designed for industrial temperature ranges (-40 to 85°C). Notably, this component emphasizes precision with its low input offset voltage maximum of 330 µV and an impressive common-mode rejection ratio of 92 dB.
As an integral part of Amplifier Circuits, specifically within the subcategory of Operational Amplifiers, the LT1468IS8#PBF is suitable for detailed, high-accuracy tasks. The dual power supply ranges make it versatile, supporting both positive and negative supplies, and accommodating up to ±18 V. Its wide bandwidth and high slew rate make it ideal for signal conditioning, data acquisition, and other applications requiring fast and accurate amplification.
The part is listed as “Active” in its lifecycle stage, indicating ongoing production and availability, supporting lead-free and RoHS compliant specifications, further adhering to modern environmental standards. The moisture sensitivity of this operational amplifier is at level 1, showcasing its reliability in various humidity conditions.
Industry Applications for LT1468IS8#PBF
The LT1468IS8#PBF’s properties might potentially make it a suitable choice for a range of industry applications requiring precise signal amplification and conditioning. These industries, however, should verify the suitability of this operational amplifier within their specific applications, particularly concerning industry standards and operational environment:
- Internet of Things (IoT): Devices employed in IoT could benefit from the high precision and stability offered by the LT1468IS8#PBF, especially in smart home devices or industrial IoT applications where accurate sensor data processing is critical.
- Telecommunications: Telecommunication equipment, which often necessitates high-speed signal processing capabilities, might utilize such operational amplifiers. The LT1468IS8#PBF could potentially be used in equipment where signal integrity is paramount.
- Computing and Data Storage: For businesses involving large data throughput and processing, such as server farms or network switches, this operational amplifier could serve in roles where fast and precise signal handling is necessary for data integrity.
- Aerospace and Defense: Given the stringent operational demands and the need for equipment to perform under extreme conditions, the LT1468IS8#PBF might potentially be used in aerospace applications, although further verification against applicable standards is essential.
Note: These potential industry applications are purely conceptual and should be thoroughly analyzed and verified by the appropriate engineering and design teams to ensure compliance with all relevant standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-established leader in the design and manufacture of semiconductor products, particularly noted for its emphasis on performance, reliability, and innovation across a broad spectrum of electronic components. Within the realm of Amplifier Circuits, specifically Operational Amplifiers, Analog Devices has maintained a strong reputation for delivering components that address complex and demanding applications, including but not limited to LT1468IS8#PBF and other similar parts. Known for their precision, these products play critical roles in enhancing the operational efficacy across various applications in multiple industries.
Where to Find LT1468IS8#PBF by Analog Devices Inc
If you are considering incorporating LT1468IS8#PBF into your designs, it is recommendable to perform thorough market research for availability and pricing through findchips.com. On this platform, you can also locate alternate Operational Amplifiers that may match or exceed the specifications of LT1468IS8#PBF offered by Analog Devices Inc or other manufacturers. Historically, this part has been available from distributors like Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell among others; however, current stock levels and pricing can only be confirmed on findchips.com.