Overview of MAX708SESA-TG by onsemi
The MAX708SESA-TG is a MicroPower Voltage Supervisor that operates at a threshold voltage of 2.93 V, designed in a SOIC-8 narrow body. This device is part of onsemi’s offering in Power Management Circuits, specifically tailored to monitor voltage levels and system health thereby ensuring reliable operation of the host system. It supports dual monitoring capability, with a supply voltage range from 1V to 5.5V. This part stands out due to its low power consumption (16 µA) and dual reset outputs (active-high and active-low), suitable for systems requiring precise power monitoring to prevent data loss during power failures.
Furthermore, the MAX708SESA-TG encompasses several advanced features such as adjustable threshold, which allows flexibility in application design. With a maximum operating temperature range from -40°C to +85°C and a plastic/epoxy package body, this supervisory circuit is suitable for a variety of industrial applications, conforming to industrial temperature grades and moisture sensitivity level 1. Note, the lead-time from onsemi for this device is reported at 4 weeks as of the current writing.
Industry Applications for MAX708SESA-TG
The specific design and electronic features of the MAX708SESA-TG make it appropriate for use in numerous industry sectors. While these are only conceptual suggestions, here are a few potential industries and applications:
- Security and Surveillance: This industry often requires devices that can operate reliably over a range of conditions and manage multiple power levels, which makes the MAX708SESA-TG a potential fit for power monitoring in surveillance cameras or security systems.
- Renewable Energy: In solar inverters or battery management systems, precise voltage supervision is crucial. The adjustable threshold and dual reset outputs of this part could potentially be used to manage different stages of power conversion and storage effectively.
- Robotics and Drones: These technologies depend on consistent and reliable power delivery for optimal operation. The voltage supervisor could be utilized in ensuring that all embedded systems within a robot or drone maintain operational voltage thresholds to avoid system resets or failures during critical tasks.
Please note these industry applications are hypothetical and should be analyzed and verified by engineering teams to ensure adherence to specific standards and requirements for each application.
About onsemi
onsemi is a leading provider in the field of semiconductor-based solutions, with a notable focus on Power Management Circuits. The company manufactures a broad spectrum of components which include voltage supervisors like the MAX708SESA-TG, various power management ICs, and switched-mode power supplies. They design components that integrate advanced features to meet the industry’s growing demand for energy efficiency and reliability. onsemi’s offerings in Power Management Circuits are developed with the intent of improving system performance and power conservation across a wide array of industries, creating solutions that engineers rely on to reduce power complexity problems.
Where to Find MAX708SESA-TG by onsemi
For procurement of the MAX708SESA-TG, a thorough search on platforms like findchips.com is recommended. This site allows tracking of stock levels, comparative pricing, and availability from various suppliers. Historically, distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, Quest Components, Bristol Electronics, and Newark have listed this part. However, for the latest availability and best pricing, checking on findchips.com is advised. Additionally, the said platform also provides access to alternate parts in the Power Management Circuits category from both onsemi and other manufacturers.