MCP23S17-E/SS by Microchip Technology Inc

Overview of MCP23S17-E/SS by Microchip Technology Inc.

The MCP23S17-E/SS is a 16-bit input/output expander with an SPI interface, housed in a 28-pin SSOP package. This device from Microchip Technology Inc. operates with a clock frequency up to 10 MHz and supports a supply voltage range from 1.8V to 5.5V. The temperature range for operation extends from -40°C to 125°C, making it suitable for varied environmental conditions. Furthermore, it is a Pb-free and RoHS compliant component, indicating adherence to current environmental standards. The SSOP packaging is designed to offer ideal utility in space-constrained applications. Boasting features like dual ports, 16 I/O lines, and robust temperature grades, the MCP23S17-E/SS offers a versatile, reliable solution for expanding I/O capabilities in microcontroller projects.

Industry Applications for MCP23S17-E/SS

  • Industrial Automation: This sector leverages robust and flexible I/O solutions to monitor and control machinery. The MCP23S17-E/SS with its multiple I/O lines and high temperature tolerance could potentially be integrated into automation systems like PLCs for enhanced functionality.
  • Consumer Electronics: Devices like smart home systems that require additional I/O lines for handling multiple sensors and outputs may benefit from integrating the MCP23S17-E/SS. Its compact SSOP package is advantageous for densely packed electronics.
  • Computing and Data Storage: Data centers requiring extensive monitoring and control systems might use such an I/O expander to manage status signals from various hardware components effectively, possibly enhancing system reliability and responsiveness.
  • Robotics and Drones: In robotics, the necessity for numerous sensor inputs and actuator outputs makes the MCP23S17-E/SS a suitable candidate, possibly providing scalability and flexibility in design.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors, including the specialized subcategory of Parallel IO Ports. They are known for their robust product designs that cater to a wide range of applications from consumer electronics to industrial automation. The MCP23S17-E/SS is part of Microchip’s wide range of I/O expanders which also includes similar products like MCP23017, offering different interface options like I2C to suit specific needs. This company’s commitment to quality and longevity is evident in their comprehensive product range and the widespread industry adoption of their components.

Where to Find MCP23S17-E/SS by Microchip Technology Inc

For sourcing the MCP23S17-E/SS, it is recommended for procurement teams to utilize the services of findchips.com to access real-time inventory data and competitive pricing from various distributors. Historically, the part has been available from distributors like DigiKey, Mouser Electronics, and RS, among others. It is crucial to verify current stock levels and pricing through findchips.com, where searches can also extend to alternate parts within the category of Parallel IO Ports that might be offered by other manufacturers as well.

Compare pricing for MCP23S17-E/SS and other Parallel IO Ports / Microcontrollers and Processors at findchips.com