FC0603E50R0BTBST1 by Vishay Intertechnologies

Overview of FC0603E50R0BTBST1 by Vishay Intertechnologies

The FC0603E50R0BTBST1 is a fixed resistor, part of the Thin Film resistor category, known for its precise resistance value of 50 Ohms, and its high tolerance to temperature variations, making it an essential component in various electronic applications. With a surface mount design and an 0603 chip size, it’s ideal for compact electronic devices. The part’s key attributes include a rated power dissipation of 0.125 W, operating temperature range from -55 °C to 125 °C, and a tolerance of 0.1%, signifying its high precision and reliability in critical applications. Furthermore, it features a temperature coefficient of 25 ppm/°C, ensuring its performance stability across a wide temperature range.

Industry Applications for FC0603E50R0BTBST1

The FC0603E50R0BTBST1 might find its use in various industry sectors, primarily due to its precision and reliability. Below are some potential applications:

  • Healthcare and Medical Imaging: In healthcare, precision is paramount. This component could be suited for medical devices that require stable performance, such as imaging equipment and diagnostic tools, due to its accurate resistance and reliability over a range of temperatures.
  • Energy and Power Systems: With its capacity to handle considerable voltage and power dissipation, this resistor may be suitable for use in power distribution systems, renewable energy sources like solar inverters, and other energy management systems to ensure efficiency and reliability.
  • Robotics and Drones: Robotics and UAV (unmanned aerial vehicles) applications that demand precise control could benefit from the tight tolerance and stability of this resistor, ensuring consistent performance and control in varying conditions.
  • Renewable Energy Systems: Its high reliability and precise resistance make it well-suited for applications in renewable energy, such as wind turbines and solar panels, where stable performance is crucial for energy conversion and storage systems.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the production of thin film resistors, with a broad range of resistor products that cater to various industry requirements. They are known for their commitment to quality and precision, which is evident in products like FC0603E50R0BTBST1 and similar parts. Vishay’s innovative approach in manufacturing components, such as those within their thin film resistor lineup, ensures that they meet the stringent requirements of modern electronic applications, earning them a reputation for reliability and excellence in the resistors market.

Where to Find FC0603E50R0BTBST1 by Vishay Intertechnologies

To source the FC0603E50R0BTBST1, visiting findchips.com is highly recommended. Here, you can compare current stock levels, pricing, and detailed part attributes. Additionally, for those seeking alternatives, the Thin Film Resistors section on findchips.com offers a range of options from Vishay Intertechnologies and other manufacturers. Historically, distributors like Perfect Parts Corporation, Avnet Asia, Mouser Electronics, and Newark have stocked this component, but inventory levels and availability may vary. Therefore, checking findchips.com will provide the latest information on distributors, stock status, and competitive pricing.

Compare pricing for FC0603E50R0BTBST1 and other Thin Film Resistors / Resistors at findchips.com