Overview of IRFL110TRPBF by Vishay Intertechnologies
The IRFL110TRPBF is a Small Signal Field-Effect Transistor that plays a crucial role in various electronic circuits. Designed by Vishay Intertechnologies, this part features a drain-to-source voltage (Vds) of 100V and a continuous drain current (Id) of 1.5A. It functions within an N-channel, silicon, metal-oxide semiconductor framework. Structurally, it is packaged in a SOT-223-4 plastic/epoxy encapsulation characteristic of small outline transistors.
Notable attributes of IRFL110TRPBF include a drain-source on-resistance maximum of 0.54 Ω, and it operates at a drain current maximum (IDM) pulsed of 12 A. Its gate source threshold voltage peaks at 4V, and it features a power dissipation of 3.1W, making it suitable for high-efficiency applications. This part is also rated for avalanche energy (Eas) at 150mJ, typically essential for applications requiring high energy and power handling capabilities. It has an enhancement-mode operating mode useful for switching applications. Given its Rohs compliance and lead-free status, it adheres to current environmental and safety regulations.
Industry Applications for IRFL110TRPBF
The versatility of IRFL110TRPBF makes it suitable for a variety of industries, thanks to its robust electrical characteristics and compliance with environmental standards. Below are some potential applications, with the emphasis that these uses should be further investigated by professional design teams.
- Consumer Electronics: Devices such as power management systems, battery chargers, and low power inverters might utilize this transistor due to its efficient power handling and small package size.
- Industrial Automation: This transistor could potentially be integrated into motor control circuits, robotics, and automation systems where reliability and efficiency are critical.
- Computing and Data Storage: In server power supplies and switching regulators that require effective switching and power dissipation capabilities, the IRFL110TRPBF could be a compatible component.
- Telecommunications: Equipment such as network switches and routers that require stable operation over varying environmental conditions might employ a component like IRFL110TRPBF for its high drain current and thermal stability.
- Electronic Manufacturing: This transistor can be used in manufacturing equipment involved in assembly that requires precise control over power and thermal management aspects.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is widely recognized for its broad portfolio of components, particularly in the field of transistors including Small Signal Field-Effect Transistors. The company manufactures various other semiconductor products, positioning it as a significant player in the sector. The IRFL110TRPBF is a testament to Vishay’s commitment to producing high-quality, reliable semiconductor devices designed to meet the diverse needs of modern electronic environments.
Where to Find IRFL110TRPBF by Vishay Intertechnologies
For those interested in purchasing the IRFL110TRPBF, visit Findchips.com. Here, you can also search for other Small Signal Field-Effect Transistors from Vishay Intertechnologies or different manufacturers. Various distributors such as Mouser Electronics, EBV Elektronik, and Avnet Americas have historically stocked this part, but for the most up-to-date availability and pricing, check directly on Findchips.