Overview of KRM55WR71J226MH01K by Murata Manufacturing Co Ltd.
The KRM55WR71J226MH01K capacitor is a ceramic capacitor manufactured by Murata Manufacturing Co Ltd, offering unique properties suitable for various applications. This part has a capacitance of 22µF and a voltage rating of 63V. The ceramic capacitor case size is specified as 2420 [6050 Metric], with a capacitance tolerance of ±20%. Characterized by its dielectric material, this capacitor uses an X7R dielectric type, which signifies that it maintains its capacitance with varying temperatures from -55°C to +125°C. Furthermore, this surface mount device follows an industry-standard rectangular package, making it suitable for compact assembly on printed circuit boards.
This component is RoHS compliant, confirming it does not contain hazardous substances, aligning with global environmental standards. Moreover, it is operational within the part life cycle as an “Active” component, ensuring availability and support. The factory lead time for this part is 10 weeks, as of the current writing.
Industry Applications for KRM55WR71J226MH01K
Different industries could potentially benefit from the KRM55WR71J226MH01K based on its features and electrical characteristics. Below are several industries where this part might play an essential role:
- Industrial Automation: The robust operating temperature range and high capacitance value could potentially make this part suitable for smoothing or filtering applications within industrial control systems. The 63V voltage rating and temperature stability provided by the X7R dielectric are essential for applications that require reliability under varied environmental conditions.
- Renewable Energy: This capacitor could potentially be used in power converters and inverters in solar or wind power applications. The need for components that can withstand transient voltage spikes while offering stability is crucial in these applications.
- Robotics and Drones: Given its compact size and surface mount technology, this capacitor might be particularly useful in the power management systems of robots and drones. These applications demand components that provide consistent performance across a broad range of operating temperatures.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a distinguished producer of electronic components, particularly specialized in capacitors, with the KRM55WR71J226MH01K being one of their offerings in the Ceramic Capacitors subcategory. Murata is renowned for their high-quality standards and innovation in the field of passive electronic components. Their products, driven by consistent research and development, cater to a broad range of sectors including communications, automotive, and healthcare markets.
Where to Find KRM55WR71J226MH01K by Murata Manufacturing Co Ltd
For those looking to purchase the KRM55WR71J226MH01K, it is advisable to visit findchips.com. On this platform, buyers can compare current stock levels and pricing across various distributors. Historical availability has included distributors such as Chip1Stop, Avnet Abacus, TME, and DigiKey, among others. You can also explore other Ceramic Capacitors options from Murata or other manufacturers. For a broader range, detailed specifications, and comparative choices, findchips.com provides a comprehensive resource.