Overview of MCP1790T-3302E/DB by Microchip Technology Inc.
The MCP1790T-3302E/DB is a high voltage, low-dropout (LDO) regulator with a fixed 3.3V output, capable of delivering up to 70 mA. This component is packaged in a SOT-223, a plastic, small outline transistor with four pins, making it suitable for surface mounting. With an input voltage range of 6V to 30V and maximum absolute input voltage up to 48V, it offers flexibility in handling varying input supplies while maintaining a steady output. Due to its robustness in voltage handling, it’s complemented by a maximum dropout voltage of 1.3V, ensuring efficiency in maintaining output voltage even when the input supply is close to the output level.
Important to note, the MCP1790T-3302E/DB currently carries an ‘End Of Life’ status as per its lifecycle code, which implies limited availability and potential discontinuation in the near future. Nonetheless, it upholds compliance with several critical environmental and safety standards, including RoHS, REACH, and is classified under EAR99 of the ECCN, reflecting its viability for a broad commercial application spectrum without demanding extensive export licenses.
Industry Applications for MCP1790T-3302E/DB
This component’s properties allow for potential application across various crucial industries, though one must ensure the part’s specifications align with specific industry needs. Here are some prime examples:
- Energy and Power Systems: Due to its ability to handle high input voltages up to 48V, this regulator could possibly be utilized in systems that manage fluctuating power supplies, aiding in stable voltage provision for sensitive electronics within power distribution systems.
- Transportation and Logistics: Its robust operating temperature range of -40°C to +125°C might make it an adequate choice for deploying in transport infrastructure, potentially supporting electronics that monitor and control logistics operations, particularly in harsh environments.
- Renewable Energy: This LDO regulator could potentially contribute to solar power systems or small wind turbines, providing stable output for control circuits even when the input from renewable sources varies significantly.
- Automotive: Although the MCP1790T-3302E/DB isn’t specified for automotive standards like AEC-Q100, its voltage handling and environmental compliance might make it suitable for non-critical applications in vehicles, such as powering secondary control units that operate within the voltage specifications.
Note: These potential applications are conceptual and must be carefully evaluated by engineering teams to ensure compliance with industry standards and specific operating conditions.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of Linear Regulator ICs, Microchip offers a diverse range of products, among which the MCP1790T-3302E/DB is a notable example. Known for their reliability and performance, Microchip’s linear regulators are designed to meet stringent power management requirements across a broad spectrum of electronic applications, demonstrating the company’s commitment to innovation and quality in power circuits.
Where to Find MCP1790T-3302E/DB by Microchip Technology Inc
To purchase the MCP1790T-3302E/DB, one should start by visiting findchips.com. This platform allows for the comprehensive comparison of stock levels and pricing across various distributors. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, and Newark, among others. However, for real-time availability and pricing, it is essential to use tools such as those provided on findchips.com. Additionally, those searching for alternatives or similar parts can navigate through the Linear Regulator ICs category for other options by Microchip or different manufacturers.