LC4128V-75TN100C by Lattice Semiconductor Corporation

Overview of LC4128V-75TN100C by Lattice Semiconductor Corporation

The LC4128V-75TN100C is an electronically erasable programmable logic device (EE PLD) characterized by a 128 macrocell count, operating at a voltage range between 3V and 3.6V, and encapsulated within a 100-pin thin quad flat pack (TQFP-100) format. It offers a clock frequency maximum of 111 MHz and a propagation delay of 7.5 ns, positioning it as an efficient solution for high-speed logic operations. With its focus on low power consumption, exhibited through the nominal supply voltage of 3.3V and featured in-system programmability, the component caters to a wide array of digital logic applications.

The LC4128V-75TN100C also supports JTAG boundary scan test (BST) for efficient testing during the hardware debugging phase, further enhancing its appeal in developing complex digital systems. Moreover, its environmental compliance (RoHS, Pb-Free, REACH compliant) aligns with the current global emphasis on environmentally friendly electronics manufacturing. These attributes make the LC4128V-75TN100C a resourceful choice for designers and engineers looking for adaptable Programmable Logic Devices.

Industry Applications for LC4128V-75TN100C

The in-system programmability and other features of the LC4128V-75TN100C may render it a desirable choice for various industries requiring specialized logic solutions. Below are several potential uses, which require validation and confirmation by engineering teams:

  • Telecommunications: This part might be potentially useful in network infrastructure, aiding in signal processing tasks due to its high-speed performance metrics. Its ease of integration into existing digital systems could streamline updates and maintenance processes.
  • Consumer Electronics: Utilized in the development of smart home devices, the LC4128V-75TN100C can help manage input/output operations efficiently owing to its substantial number of I/Os and macrocells. Products such as smart TVs and gaming devices could possibly benefit from such a component.
  • Industrial Automation: Programmable logic devices like the LC4128V-75TN100C can be essential in automation controllers. The capacity to handle logical operations at high speeds might facilitate real-time control and decision-making processes in manufacturing lines.
  • Aerospace and Defense: While this assumes the component’s suitability based on operational requirements and does not precisely adhere to military specifications, industries such as aerospace could find its programmability and operational temperature range suitable for non-critical tasks. However, suitability for aerospace and defense applications must be scrupulously evaluated given their stringent quality and reliability standards.
  • Education and Research: In university labs and research institutes, this component could be used for teaching digital logic design, offering students hands-on experience with reconfigurable technology.

Note that these potential industry applications are conceptual and need detailed analysis and verification by professionals for compliance with industry specifics and exact design requirements.

About Lattice Semiconductor Corporation

Lattice Semiconductor Corporation is known for its focus on designing and manufacturing innovative programmable logic devices. Among their offerings, the LC4128V-75TN100C showcases their proficiency in creating versatile and high-performance solutions aimed at meeting diverse market needs. Lattice has a broad portfolio of programmable logic devices, characterized by varying levels of complexity and capabilities, addressing requirements from simple glue-logic functions to complex system-level functions. This breadth in offerings enables Lattice to serve a wide range of industries including computing, industrial, automotive, and consumer electronics.

Where to Find LC4128V-75TN100C by Lattice Semiconductor Corporation

For those looking to acquire the LC4128V-75TN100C, it is advisable to use a comprehensive resource like findchips.com. Here, prospective buyers can track down current stock levels and compare pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark. However, to see live inventory and possibly find alternate parts from Lattice Semiconductor Corporation or other manufacturers, browsing the Programmable Logic Devices section can provide additional options.

Compare pricing for LC4128V-75TN100C and other Programmable Logic Devices at findchips.com