Overview of LTM4618IY#PBF by Analog Devices Inc.
The LTM4618IY#PBF by Analog Devices Inc. is a highly versatile DC/DC µModule regulator designed for applications requiring efficient power conversion. This component facilitates an output of 0.8V to 5V with a capacity of delivering up to 6A of current. The device is distinguished by its ability to support tracking and frequency synchronization, making it particularly useful in systems that require precise voltage regulation and timing across multiple power rails.
This part is a member of the Switching Regulator or Controllers subcategory, indicating its role in managing voltage levels in electronic circuits through switching techniques and offering enhanced control modes such as current-mode operation and pulse width modulation. The device operates within an input voltage range from 4.5 V to 26.5 V, showcasing a robust capacity for various supply voltages, and it operates effectively across extreme temperature ranges from -40°C to 125°C, suitable for diverse operational environments.
The LTM4618IY#PBF is encapsulated in a BGA (Ball Grid Array) package with 84 pins, a form factor that supports its dense integration into space-constrained applications while enhancing its thermal and electrical performance. The unit’s comprehensive control features and robust build qualities acknowledge its design to meet rigorous industrial standards, including automotive temperature grade qualifications and RoHS compliance, enhancing its reliability and suitability for sensitive applications where environmental and safety standards are critical.
Industry Applications for LTM4618IY#PBF
The broad range of features of the LTM4618IY#PBF makes it suitable for several industry applications. Its high efficiency, thermal management, and compact design could potentially make it a key component in various fields:
- Consumer Electronics: The device’s ability to provide adjustable output voltage might make it ideal for powering complex consumer electronics, such as smartphones and tablets, where efficient space utilization and power stability are critical.
- Energy and Power Systems: With its wide input voltage range and robust operating temperature capabilities, this part could possibly be used in power supply units for renewable energy systems like solar inverters where variable input conditions are common.
- Transportation and Logistics: The automotive temperature grade qualification makes it a potential candidate for use in vehicular applications such as electric vehicle power management systems, where reliability under varying environmental conditions is crucial.
Note: The above potential industry applications are strictly conceptual and should be analyzed and verified by engineering and procurement teams to ensure compliance with specific industry standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. is a renowned leader in the fabrication of a vast array of electronic components, prominently including Switching Regulator or Controllers like the LTM4618IY#PBF. Recognized for their innovation in mixed-signal processing technology, Analog Devices Inc. integrates complex analog and digital functions that contribute to advancing the functionality and performance of electronic systems. Their products are pivotal in transforming electrical signals into reliable digital data in systems ranging from telecommunications to digital imaging, reflecting a relentless pursuit of engineering excellence. Their LTM4618IY#PBF exemplifies this philosophy, bringing advanced technology and robust package design to address complex power management challenges.
Where to Find LTM4618IY#PBF by Analog Devices Inc
To source the LTM4618IY#PBF, potential buyers are encouraged to explore options through reputable distributors such as Richardson RFPD, Mouser Electronics, DigiKey, and Farnell among others listed on FindChips.com. These distributors have historically provided this part, though current availability and pricing can best be verified directly on FindChips.com, where users can also find alternatives in the Switching Regulator or Controllers category by Analog Devices Inc. or other manufacturers if needed.