Overview of GRM033Z71C104ME14D by Murata Manufacturing Co Ltd
The GRM033Z71C104ME14D is a multilayer ceramic capacitor (MLCC) manufactured by Murata Manufacturing Co Ltd. This capacitor features a capacitance of 0.1 µF with a rated voltage of 16V. Designed for surface mounting, it has a compact 0201 package size, making it suitable for high-density electronic circuits. The dielectric material used is ceramic which falls under the X7R temperature characteristic. This classification provides a stable capacitance over a temperature range of -55 °C to 125 °C with a temperature coefficient of 15% ppm/°C.
The dimensions of the capacitor are 0.6 mm in length, 0.3 mm in width, and 0.3 mm in height. It is designed for automatic placement and packaging on 7-inch paper tape reels for efficient assembly. The terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier which aids in excellent solderability and resistance to oxidation. Compliance with standards such as RoHS and REACH ensures that the capacitor meets global environmental standards, which is essential for modern electronic manufacturing and distribution. Additionally, the part is classified under ECCN EAR99 and has an HTS code of 8532.24.00.20, indicating its category for international trade. Notably, the factory lead time for this particular component is currently 10 weeks.
Industry Applications for GRM033Z71C104ME14D
- Consumer Electronics: With its compact size and surface mount compatibility, this ceramic capacitor could be potentially used in the design of mobile devices, smart watches, and other wearable technology where space is at a premium and reliability over various temperature ranges is crucial.
- Telecommunications: This component might be an appropriate choice for telecommunication equipment such as base stations and routers which require consistent performance and durability under different environmental conditions.
- Computing and Data Storage: Devices like SSDs and compact servers could potentially incorporate this MLCC due to its small form factor and the ability to endure the temperature variations typically found in data centers.
- Automotive: Given the robust temperature range and stable electrical characteristics of the X7R dielectric, this capacitor could potentially be suitable for various automotive applications, although specific industry standards and reliability testing would be crucial for such high-reliability environments.
This list of potential industry applications is conceptual and should be verified by engineering and design teams to ensure compliance with specific industry standards and real-world application needs.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading electronic components, and multi-functional, high-density modules. The company has a significant focus on Ceramic Capacitors, which are highly valued for their reliability, performance, and miniature size. Murata capacitors like GRM033Z71C104ME14D are integral components in various applications across a myriad of industries due to their precision engineering and innovation.
Where to Find GRM033Z71C104ME14D by Murata Manufacturing Co Ltd
This component is listed on findchips.com where potential buyers can cross-reference current stock levels and review pricing from various distributors. While historically the part has been available through distributors like Chip1Stop, Avnet Abacus, TTI, and Mouser Electronics, inventory can fluctuate. To find alternative Ceramic Capacitors, consider using the provided link to explore options from Murata Manufacturing or other manufacturers.