Overview of MPL-SE6040-6R8 by Monolithic Power Systems
The MPL-SE6040-6R8 by Monolithic Power Systems is classified as a general-purpose Fixed Inductor suitable for a broad spectrum of applications. This power inductor exhibits an inductance value of 6.8 µH and can support a maximum RMS current of 4.4A, with a saturation current of approximately 4.1A. Its construction is semi-shielded, minimizing electromagnetic interference (EMI), making it an adept choice for compact electronic circuits.
Further characteristic details include a rectangular package, designed for surface mount technology (SMT), facilitating easier manufacturing and integration into various electronic assemblies. The MPL-SE6040-6R8 features a very low DC resistance of 0.033 Ω, optimizing efficiency by reducing power losses. It is crafted in a rectangular form and packaged in bulk, which can be advantageous for mass production needs. Notably, this component adheres to RoHS and REACH standards, ensuring compliance with environmental legislation, and holds an ECCN Code of EAR99, allowing generally unrestrictive export compliance.
The factory lead time for MPL-SE6040-6R8 is listed as 23 weeks as of the current writing, which might suggest planning for advanced procurement to avoid production delays.
Industry Applications for MPL-SE6040-6R8
The MPL-SE6040-6R8 may potentially be beneficial in various technological sectors where high-performance inductors play a critical role:
- Consumer Electronics: Devices such as smartphones, laptops, or tablets could potentially utilize this inductor due to its efficiency in power management and compact design.
- Telecommunications: Network equipment necessitating stable power distribution might incorporate such inductors to improve reliability in signal transmission systems.
- Computing and Data Storage: High-performance computing systems which require efficient power management systems to handle large data and computations might find this inductor beneficial in minimizing power losses.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Monolithic Power Systems
Monolithic Power Systems (MPS) is a prominent force in the design and manufacturing of integrated power semiconductor solutions and power delivery architectures. With a strong focus on high-performance analog solutions, MPS has carved a niche in developing advanced components like Fixed Inductors, presenting options like the MPL-SE6040-6R8 amidst other similar offerings. The company’s reputation in innovating effective and compact power solutions aligns with their commitment to quality and efficiency, making them a reliable choice for a wide range of power applications across industries.
Where to Find MPL-SE6040-6R8 by Monolithic Power Systems
For those interested in sourcing the MPL-SE6040-6R8, it’s recommended to research on findchips.com. This site not only provides updated stock levels and pricing but also offers information on alternative parts from Monolithic Power Systems or other manufacturers. The component has historically been available from distributors such as Symmetry Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To ensure the most current availability and pricing, a visit to findchips.com is advisable.