HDRA-EC68FDT+ by Honda Tsushin Kogyo Co Ltd

Overview of HDRA-EC68FDT+ by Honda Tsushin Kogyo Co Ltd.

The HDRA-EC68FDT+ is a Straight DIP Type Female Connector for PCB, classified under the electronic components subcategory of Telecom and Datacom Connectors in the category of Connectors. This particular model, designed and manufactured by Honda Tsushin Kogyo Co Ltd, features 68 contacts, female orientation, straight mounting style, solder terminals, and is ROHS compliant. With a robust design, including EMI shielding and made from durable materials such as steel for the shell, nickel shell finish, and polyamide9T for insulator material, this connector provides reliability and high performance for telecommunications and data communications applications. The contact material and finish mating specifications for this part are not specified, indicating a general purpose design adaptable to a variety of uses.

Industry Applications for HDRA-EC68FDT+

Given its design and specifications, the HDRA-EC68FDT+ connector may be suitable for a broad range of applications across different industries. Here are some potential use cases:

  • Healthcare: Its robust design and EMI shielding feature suggest it could be used in medical devices where data integrity and reliability are crucial.
  • Telecommunications: As it falls under the Telecom and Datacom Connectors category, it’s designed for high performance in data transmission, potentially suitable for networking equipment and infrastructure.
  • Computing: Its specifications, including general-purpose option and multiple mating parts availability, may make it ideal for use in servers, storage systems, and high-speed computing applications where large numbers of connections are needed.
  • Industrial Automation: The durability and the EMI shielding suggest it could be used in industrial settings for control systems and machinery, where reliable and secure connections are necessary amidst potential electromagnetic interference.

For each application, features such as the flame retardancy (UL Flammability Code 94V-0), robust physical construction, and general-purpose design enhance the connector’s suitability across these diverse environments.

About Honda Tsushin Kogyo Co Ltd.

Honda Tsushin Kogyo Co Ltd is recognized for its expertise in the field of connectors, primarily focusing on Telecom and Datacom Connectors. They design and manufacture a range of connectors that are essential for telecommunications and data communications hardware. The HDRA-EC68FDT+ is a testament to their commitment to quality, featuring advanced properties such as EMI shielding, robust material construction, and compliance with critical safety and environmental standards like ROHS. Their catalog is inclusive of not just the HDRA-EC68FDT+ but also other parts tailored to the requirements of modern electronic and communication devices, demonstrating their capacity to cater to a diverse clientele.

Where to Find HDRA-EC68FDT+ by Honda Tsushin Kogyo Co Ltd

For those interested in purchasing the HDRA-EC68FDT+, findchips.com is an invaluable resource. By navigating to Telecom and Datacom Connectors on FindChips, you can not only find HDRA-EC68FDT+ but also explore alternate parts that might be offered by Honda Tsushin Kogyo Co Ltd or other manufacturers. Historically, distributors such as Master Electronics, Verical, Onlinecomponents.com, and Newark have carried this part, but stock levels and pricing are subject to change. Therefore, it’s recommended to use FindChips for up-to-date information on availability and pricing.

Compare pricing for HDRA-EC68FDT+ and other Telecom and Datacom Connectors / Connectors at findchips.com