Overview of GCM1555C1H560JA16D by Murata Manufacturing Co Ltd
The GCM1555C1H560JA16D is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd, with a capacitance of 56 picofarads and a rated DC voltage of 50V. This capacitor features a C0G dielectric, which is known for its high stability and low temperature coefficient of 30ppm/°C, making it suitable for precision circuits where stability and reliability are crucial. The capacitor is housed in a surface-mount, 0402 chip package, which is compact and ideal for densely packed electronic assemblies.
This part complies with the Automotive Electronics Council’s Q200 reliability standard (AEC-Q200), signifying its suitability for automotive applications due to its robustness and durability under harsh conditions. Furthermore, the component is RoHS compliant and has a lead-free terminal finish, which aligns with environmental standards in reducing hazardous substances in electronics.
Fabricated with a nickel barrier and tin termination, GCM1555C1H560JA16D offers excellent solderability and resistance to leaching, making it reliable for surface mount technology. The operating temperature range extends from -55°C to 125°C, allowing its usage in environments undergoing extreme temperature shifts. As of the current writing, the factory lead time for this part is approximately 14 weeks, suggesting a moderate wait time for bulk orders.
Industry Applications for GCM1555C1H560JA16D
The GCM1555C1H560JA16D capacitor, with its specific features and certifications, might find suitability in various high-demand applications across several industries. Here are a few conceptual illustrations:
- Automotive: Given its AEC-Q200 certification, this capacitor could potentially be used in automotive electronics such as powertrain controls, infotainment systems, and safety-related electronics where reliability under a range of environmental stressors is critical.
- Telecommunications: The stability offered by the C0G dielectric might make this MLCC suitable for RF signal processing circuits in telecommunications equipment, where consistent performance over a range of temperatures is required.
- Computing and Data Storage: Considering its precision and stability, the capacitor might be beneficial in power supply circuits for servers or storage devices, which need constant, reliable power distribution to ensure data integrity.
Note that these potential applications are conceptual and necessitate thorough analysis by engineering and design teams to ensure that they meet industry standards and specific requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a renowned global leader in the design and manufacture of electronic components, including an extensive range of capacitors. Murata specializes in developing advanced Ceramic Capacitors, known for their reliability and innovation. The GCM1555C1H560JA16D is an example of Murata’s commitment to high standards, exemplified through its precision manufacturing processes and adherence to stringent quality controls.
Murata’s ceramic capacitors are utilized across various industries due to their quality, performance, and the cutting-edge technology that goes into their manufacturing. Apart from automotive-grade capacitors like the GCM1555C1H560JA16D, Murata also produces capacitors suitable for consumer electronics, healthcare devices, and other applications demanding high-performance components.
Where to Find GCM1555C1H560JA16D by Murata Manufacturing Co Ltd
To purchase the GCM1555C1H560JA16D, one can start by visiting findchips.com. Here, not only can you find the current stock levels and competitive pricing for GCM1555C1H560JA16D, but you might also explore other Ceramic Capacitors from Murata or alternative suppliers. Historically, distributors such as DigiKey, Mouser Electronics, and TTI have carried this part, but availability can vary.