MCP23S17T-E/SS by Microchip Technology Inc

Overview of MCP23S17T-E/SS by Microchip Technology Inc.

The MCP23S17T-E/SS by Microchip Technology Inc. is an I/O expander IC designed for seamless integration into applications requiring additional I/O capabilities. It features 16-bit resolution, supporting a total of 16 I/O lines, which can be configured either as inputs or outputs via a Serial Peripheral Interface (SPI). The component operates at a maximum clock frequency of 10 MHz and is housed in a 28-pin SSOP (Shrink Small Outline Package) with a 5.3 mm width, emphasizing a compact and efficient design.

This device supports a supply voltage range from 4.5V to 5.5V, making it versatile for various digital applications. It is RoHS compliant, ensuring it meets environmental standards regarding hazardous substances. Its construction utilizes CMOS technology, which provides low power consumption and high reliability. Additionally, the MCP23S17T-E/SS is specified with automotive temperature grade allowing it to operate within a wide temperature range of -40°C to 125°C, catering to applications in harsh environments.

Industry Applications for MCP23S17T-E/SS

The MCP23S17T-E/SS can serve various industries due to its robust feature set and versatility. Here are a few potential applications:

  • Industrial Automation: The device could potentially be used in the design of control systems for machinery where multiple sensors and actuators require monitoring and control. Its high tolerance to temperature variations and the 16 I/O lines make it suitable for complex automation tasks.
  • Consumer Electronics: This component can be integral in expanding the input/output capabilities of home electronics, such as advanced remote controls, gaming devices, or smart appliances, by managing multiple user inputs and device outputs effectively.
  • Automotive: Given its temperature grade and durability, the MCP23S17T-E/SS might find applications in automotive environments, for controlling various sensors and actuators within the vehicle’s electronic system.
  • Telecommunications: This I/O expander could be employed in network devices to manage signals or indicators that demonstrate device status or system alerts efficiently.

Please note that these potential industry applications are purely illustrative and need to be verified by engineering and design teams to ensure compliance with specific industry standards and requirements for each application.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the realm of Parallel IO Ports, Microchip’s portfolio includes a variety of products designed to meet a broad array of application needs. The MCP23S17T-E/SS is a prime example of Microchip’s commitment to delivering high-quality and performance-oriented components. This part, along with similar products by Microchip, showcases the company’s dedication to innovation in the microcontrollers and processors sector.

Where to Find MCP23S17T-E/SS by Microchip Technology Inc

To locate the MCP23S17T-E/SS, potential buyers are encouraged to use findchips.com. This site provides an extensive database and will help in comparing current stock levels and pricing across various distributors. Historically, the part has been available at distributors such as DigiKey, Mouser Electronics, and RS, among others. By searching through Parallel IO Ports on findchips.com, one can also explore alternative parts that might be offered by not only Microchip Technology Inc but also other manufacturers.

Compare pricing for MCP23S17T-E/SS and other Parallel IO Ports at findchips.com